ex VAT

-30°C Ultrasonic Proximity Sensors:

281 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4295224

RoHS

Each
1+
CHF 345.300
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
-
K50U Series
4297175

RoHS

Each
1+
CHF 726.570
Min: 1 / Mult: 1
8m
-
8m
75kHz
-20°C
70°C
-
-
-
QT50U Series
1775723

RoHS

Each
1+
CHF 490.090
5+
CHF 474.020
10+
CHF 464.550
25+
CHF 455.060
50+
CHF 445.580
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
1775724

RoHS

Each
1+
CHF 291.240
5+
CHF 281.690
10+
CHF 276.060
25+
CHF 270.430
50+
CHF 264.790
Min: 1 / Mult: 1
5000mm
-
3.4m
120kHz
-25°C
70°C
-
-
-
-
2847801

RoHS

Date/Lot Code

Each
1+
CHF 257.950
5+
CHF 252.800
10+
CHF 247.640
25+
CHF 242.480
50+
CHF 237.320
Min: 1 / Mult: 1
500mm
-
0.5m
300kHz
-20°C
65°C
-
-
OsiSense XX Series
2847809

RoHS

Each
1+
CHF 198.680
5+
CHF 192.850
10+
CHF 186.490
25+
CHF 182.880
50+
CHF 179.240
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
OsiSense XX Series
3769873

RoHS

Each
1+
CHF 79.340
Min: 1 / Mult: 1
-
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
30Hz
-20°C
80°C
-
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
Arduino Leonardo Boards
-
1775731

RoHS

Each
1+
CHF 268.950
5+
CHF 260.150
10+
CHF 254.950
25+
CHF 249.740
50+
CHF 244.540
Min: 1 / Mult: 1
250mm
-
150mm
380kHz
-25°C
70°C
-
-
-
ZWS-15/CD/QS
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 8.500
5+
CHF 7.180
10+
CHF 5.850
50+
CHF 5.730
100+
CHF 5.610
More Pricing...
Min: 1 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
3804336

RoHS

Each
1+
CHF 311.470
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
XXS Series
3131414

RoHS

Each
1+
CHF 520.160
Min: 1 / Mult: 1
1m
-
1m
180kHz
0°C
70°C
-
-
OsiSense XX Series
2915065

RoHS

Each
1+
CHF 410.600
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915069

RoHS

Each
1+
CHF 592.680
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 5.850
50+
CHF 5.730
100+
CHF 5.610
250+
CHF 5.490
Min: 10 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
4141364

RoHS

Date/Lot Code

Each
1+
CHF 30.400
5+
CHF 28.260
10+
CHF 27.310
25+
CHF 26.860
50+
CHF 26.410
Min: 1 / Mult: 1
2m
-
200cm
73.5kHz
-
-
30°
-
-
-
3804328

RoHS

Each
1+
CHF 842.040
Min: 1 / Mult: 1
8m
-
8m
75kHz
-25°C
70°C
12°
-
-
XXS Series
3804319

RoHS

Each
1+
CHF 392.060
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
10°
-
-
XXA Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
CHF 597.390
Min: 1 / Mult: 1
2m
-
2m
-
-
-
-
-
-
-
3729566

RoHS

Each
1+
CHF 314.780
5+
CHF 304.030
10+
CHF 289.210
25+
CHF 274.360
50+
CHF 235.970
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3728071

RoHS

Each
1+
CHF 362.240
5+
CHF 349.880
10+
CHF 332.820
25+
CHF 315.730
50+
CHF 271.560
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3728070

RoHS

Each
1+
CHF 314.780
5+
CHF 304.030
10+
CHF 289.210
25+
CHF 274.360
50+
CHF 235.970
Min: 1 / Mult: 1
1m
-
1m
255kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
3729565

RoHS

Each
1+
CHF 362.240
5+
CHF 349.880
10+
CHF 332.820
25+
CHF 315.730
50+
CHF 271.560
Min: 1 / Mult: 1
1m
-
1m
255kHz
-25°C
70°C
-
-
-
UC-18GS-IO Series
4146498

RoHS

Each
1+
CHF 490.850
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146494

RoHS

Each
1+
CHF 574.940
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146500

RoHS

Each
1+
CHF 539.930
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
1-25 of 281 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account