ex VAT

NPN-NO Inductive Proximity Sensors:

3,408 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365870

RoHS

Each
1+
CHF 18.420
10+
CHF 16.840
25+
CHF 15.500
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
DC
10V
7.2mm
10VDC
30V
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3865078

RoHS

Each
1+
CHF 26.540
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
80°C
-
M8
-
Push Pull
10V
4mm
10VDC
30V
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
ICS08 Series
4058016

RoHS

Each
1+
CHF 27.020
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
-
M8 x 1
-
PNP
10V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4058038

RoHS

Each
1+
CHF 20.860
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
-
M12 x 1
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
2847693

RoHS

Each
1+
CHF 57.500
Min: 1 / Mult: 1
-
-
-
-
M30 x 1.5
-
PNP
12V
-
-
24V
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NC
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
CHF 82.170
5+
CHF 76.600
10+
CHF 75.350
25+
CHF 74.090
50+
CHF 72.600
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
4mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
CHF 70.450
5+
CHF 65.670
10+
CHF 64.600
25+
CHF 63.520
50+
CHF 62.250
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
DC
5V
-
5VDC
60V
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
CHF 36.140
5+
CHF 33.600
10+
CHF 32.460
25+
CHF 31.930
50+
CHF 31.390
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
4mm
PNP
12V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
280732

RoHS

Each
1+
CHF 78.350
5+
CHF 73.040
10+
CHF 71.850
25+
CHF 70.640
50+
CHF 69.230
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
-
M18
5mm
NAMUR
8V
-
-
25V
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
CHF 88.170
5+
CHF 86.400
10+
CHF 84.640
25+
CHF 82.880
50+
CHF 81.110
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
4mm
NPN-NO
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
4254727

RoHS

Each
1+
CHF 53.430
5+
CHF 52.360
10+
CHF 51.300
25+
CHF 50.220
50+
CHF 49.150
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
-
PNP
12V
4mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254715

RoHS

Each
1+
CHF 55.710
5+
CHF 54.590
10+
CHF 53.490
25+
CHF 52.370
50+
CHF 51.260
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M12
-
PNP
12V
4mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254697

RoHS

Each
1+
CHF 65.390
5+
CHF 64.080
10+
CHF 62.780
25+
CHF 61.460
50+
CHF 60.160
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
2218046

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
M18
5mm
PNP-NC
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
CHF 56.470
5+
CHF 55.350
10+
CHF 54.220
25+
CHF 53.080
50+
CHF 51.950
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
M8
-
PNP
12V
2.5mm
12VDC
24V
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
3725935

RoHS

Each
1+
CHF 96.490
5+
CHF 93.220
10+
CHF 90.160
25+
CHF 88.360
50+
CHF 86.550
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
8mm
PNP
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
4254806

RoHS

Each
1+
CHF 85.890
5+
CHF 84.170
10+
CHF 82.450
25+
CHF 80.740
50+
CHF 79.030
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
-
M18
-
SPST-NO
20V
8mm
24VDC
264V
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
1908299

RoHS

Each
1+
CHF 101.620
5+
CHF 98.180
10+
CHF 94.960
25+
CHF 93.060
50+
CHF 91.160
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
-
M18
-
PNP
10V
8mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
2218036

RoHS

Each
1+
CHF 14.090
10+
CHF 12.820
25+
CHF 11.750
50+
CHF 10.840
100+
CHF 10.070
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
-
M12
2mm
PNP-NO
10V
-
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
CHF 113.080
5+
CHF 109.260
10+
CHF 105.680
25+
CHF 103.560
50+
CHF 101.440
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
-
M12
-
PNP
10V
4mm
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2409196

RoHS

Each
1+
CHF 14.090
10+
CHF 12.820
25+
CHF 11.750
50+
CHF 10.840
100+
CHF 10.070
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
-
M12
1.6mm
NPN-NO
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2409198

RoHS

Each
1+
CHF 14.090
10+
CHF 12.820
25+
CHF 11.750
50+
CHF 10.840
100+
CHF 10.070
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
-
M12
1.6mm
NPN-NC
10V
-
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-20°C
MCPIN Series
2455566

RoHS

Each
1+
CHF 187.110
5+
CHF 183.370
10+
CHF 179.630
25+
CHF 175.880
50+
CHF 172.140
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
-
M30
-
SPST-NC
12V
10mm
12VDC
48V
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
1-25 of 3408 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account