Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | CHF 1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
CHF 1,165.00 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040S3ST
Order Code2454179RL
Technical Datasheet
Continuous Collector Current21A
DC Collector Current21A
Collector Emitter Saturation Voltage Vce(on)1.25V
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Power Dissipation Pd150W
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The ISL9V3040S3ST is an EcoSPARK® I N-channel Ignition IGBT suitable for use in automotive ignition circuits and specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.
- Space saving D-Pak package availability
- Logic level gate drive
- 300mJ @ TJ = 25°C SCIS energy
- 150W Total power dissipation at 25°C
Applications
Automotive, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
21A
Collector Emitter Saturation Voltage Vce(on)
1.25V
Power Dissipation
150W
Collector Emitter Voltage V(br)ceo
400V
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
DC Collector Current
21A
Collector Emitter Saturation Voltage
1.25V
Power Dissipation Pd
150W
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001312
Product traceability