32-bit Microcontrollers:
2,636 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 7.200 10+ CHF 5.640 25+ CHF 5.530 50+ CHF 5.420 | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 1.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 7.340 10+ CHF 5.730 25+ CHF 5.500 50+ CHF 5.260 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 12.890 10+ CHF 10.590 25+ CHF 10.280 50+ CHF 10.060 100+ CHF 9.830 | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 768KB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 17.570 10+ CHF 14.100 25+ CHF 13.280 50+ CHF 12.210 100+ CHF 12.150 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART, USB | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ CHF 4.450 10+ CHF 3.010 25+ CHF 2.620 50+ CHF 2.420 100+ CHF 2.210 | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 3.400 10+ CHF 2.290 25+ CHF 2.280 50+ CHF 2.270 100+ CHF 2.260 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | - | 54MHz | - | 128KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, SPI, USB | - | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 5.580 10+ CHF 4.410 25+ CHF 4.320 50+ CHF 4.230 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 11.770 10+ CHF 9.260 25+ CHF 8.650 50+ CHF 7.360 100+ CHF 7.030 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 3.720 10+ CHF 2.840 25+ CHF 2.410 50+ CHF 2.360 100+ CHF 2.310 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 256KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 10.130 10+ CHF 7.930 25+ CHF 7.380 50+ CHF 6.270 | Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 23.960 5+ CHF 21.940 10+ CHF 19.900 25+ CHF 18.710 50+ CHF 18.340 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 9.650 10+ CHF 7.560 25+ CHF 6.950 50+ CHF 6.310 100+ CHF 5.790 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 128KB | 100Pins | LQFP | 76I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 15.120 10+ CHF 12.010 25+ CHF 10.650 50+ CHF 10.440 100+ CHF 10.220 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CHF 2.680 10+ CHF 2.010 25+ CHF 2.000 50+ CHF 1.980 100+ CHF 1.960 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 11.220 10+ CHF 11.050 25+ CHF 11.020 50+ CHF 11.010 100+ CHF 10.850 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 6.940 10+ CHF 5.370 25+ CHF 5.000 50+ CHF 4.990 100+ CHF 4.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 1MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 10.200 10+ CHF 8.140 25+ CHF 7.630 50+ CHF 7.550 100+ CHF 7.360 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | - | |||||
Each | 1+ CHF 16.410 10+ CHF 13.420 25+ CHF 12.580 50+ CHF 12.260 100+ CHF 11.850 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 5.640 10+ CHF 4.410 25+ CHF 4.320 50+ CHF 4.230 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 12.220 10+ CHF 9.640 25+ CHF 8.990 50+ CHF 8.810 100+ CHF 8.630 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 1MB | 80Pins | LQFP | 65I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | 25Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ CHF 4.070 10+ CHF 3.130 25+ CHF 2.910 50+ CHF 2.780 100+ CHF 2.650 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 64Pins | LFQFP | 39I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 9.730 10+ CHF 8.650 25+ CHF 8.420 50+ CHF 8.250 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 2.940 10+ CHF 2.200 25+ CHF 2.020 50+ CHF 1.910 100+ CHF 1.800 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 6.650 10+ CHF 5.230 25+ CHF 5.110 50+ CHF 4.970 100+ CHF 4.850 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | TFLGA | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 3.710 10+ CHF 3.450 25+ CHF 3.400 50+ CHF 3.370 100+ CHF 3.320 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - |