Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoT5989DVCopy
Order Code2534971
Product RangeStontronics RPi3 Power Supply
Your Part Number
8,089 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders CHF 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.580 |
| 10+ | CHF 6.300 |
| 150+ | CHF 6.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5989DVCopy
Order Code2534971
Product RangeStontronics RPi3 Power Supply
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Power Supply ApplicationsITE
Output Voltage5.1VDC
No. of Outputs1 Output
Output Current2.5A
Output Power Max13W
Output Voltage - Output 15.1V
For Use WithRaspberry Pi Boards
Plug TypeAU, EU, UK, US
Output Current - Output 12.5A
Product RangeStontronics RPi3 Power Supply
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC94V AC to 264V AC
SVHCNo SVHC (17-Jan-2022)
Product Overview
T5989DV is a official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m Micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with all Raspberry Pi Models
- ErP Level 6 Efficiency Rating
- 50,000 hour MTBF
- 1 years warranty
- Input voltage range from 90 to 264VAC and 47 to 63Hz input frequency
- Short circuit, over current, over voltage protection
- 1500mm Micro USB B 5 pin output cable
- 5.1VDC output voltage and 120mVp-p maximum ripple & noise
- Operating temperature range from 0°C to 40°C
Contents
1.5m Micro USB lead, Four changeable heads (for use in the UK, Europe, Australia & US regions).
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5.1VDC
Output Current
2.5A
Output Voltage - Output 1
5.1V
Plug Type
AU, EU, UK, US
Product Range
Stontronics RPi3 Power Supply
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Power Max
13W
For Use With
Raspberry Pi Boards
Output Current - Output 1
2.5A
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
94V AC to 264V AC
Technical Docs (1)
Alternatives for T5989DV
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18