Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2FC21
Order Code1733374
Product RangeSITOP UPS500S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 474.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 474.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2FC21
Order Code1733374
Product RangeSITOP UPS500S Series
Technical Datasheet
No. of Outlets1Outlets
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeSITOP UPS500S Series
Product Overview
The 6EP1931-2FC21 is an Uninterruptible Power Supply Module without interference. In normal operation the supplying power supply unit is greater than cut-in threshold set at the DC UPS module.
- SITOP DC UPS with Battery Modules for Bridging Longer Power Failures
- 97% Buffer Mode
- 97% Standby Mode
- Screw Type Connection Terminals
- IP20 Protection Rating
Applications
Power Management
Technical Specifications
No. of Outlets
1Outlets
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
SITOP UPS500S Series
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1