Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50S24-12
Order Code1388032
Product RangePH-S Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50S24-12
Order Code1388032
Product RangePH-S Series
Technical Datasheet
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed, Adjustable
Width-
Depth-
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePH-S Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
-
Input Voltage DC Min
18V
Product Range
PH-S Series
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Depth
-
Input Voltage DC Max
36V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647