Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.180 |
5+ | CHF 5.030 |
10+ | CHF 4.880 |
50+ | CHF 4.570 |
100+ | CHF 4.320 |
250+ | CHF 4.230 |
Product Information
Product Overview
173950536 is a FDSM series MagI3C power module. It is a fixed output voltage, fully integrated DCDC power supply including the controller IC, inductor and capacitors all in one package. For optimal performance the module is recommended for use with external input and output capacitors as well as a an input filter. The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases a heatsink and assembly parts are unnecessary. Suitable for point-of-load DC-DC applications, replacement for linear regulators, interface and microcontroller supplies and general purpose applications.
- WPME-FDSM - fixed step down regulator module
- 6.5 to 36V input voltage and regulated output voltage is 5V
- Peak efficiency up to 97% and current capability up to 500mA
- No minimum load required
- Partially integrated input and output capacitors
- Integrated inductor, current mode control
- Internal soft-start, short circuit protection and cycle by cycle current limit
- Pin compatible with the FDSM power module series
- Low output voltage ripple (<45mVpp typ)
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Interface and Microcontroller Supplies, General Purpose
2.5W
500mA
Through Hole
36V
1 Output
5V
MagI3C FDSM Series
6.5V
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate