Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HW-PD024
Order Code3440621
Product RangeC200HW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 632.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 632.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HW-PD024
Order Code3440621
Product RangeC200HW Series
Technical Datasheet
Power Supply Applications-
Input Ratio2:1
Output Power Max-
No. of Outputs-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output Type-
Rack U Height-
Width-
Height-
Depth-
Input Voltage DC Min19.2V
Input Voltage DC Max28.8V
Product RangeC200HW Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
-
Width
-
Depth
-
Input Voltage DC Max
28.8V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
-
Output Current - Output 1
-
Output Current - Output 2
-
Input Voltage DC Nom
24V
Rack U Height
-
Height
-
Input Voltage DC Min
19.2V
Product Range
C200HW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001