Open Frame Isolated Chassis Mount DC / DC Converters:
908 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Switzerland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 96.710 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 300W | - | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 40.220 5+ CHF 35.470 10+ CHF 35.170 50+ CHF 33.770 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | - | 120W | - | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ CHF 253.470 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 460.8W | - | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ CHF 41.030 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 10W | - | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ CHF 236.060 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ CHF 75.210 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ CHF 72.090 5+ CHF 66.430 10+ CHF 64.380 50+ CHF 61.640 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ CHF 96.190 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CHF 96.190 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CHF 76.260 5+ CHF 65.140 10+ CHF 63.840 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ CHF 17.930 5+ CHF 17.490 10+ CHF 17.020 50+ CHF 15.080 100+ CHF 14.780 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ CHF 88.780 5+ CHF 75.840 10+ CHF 74.320 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ CHF 89.760 5+ CHF 76.670 10+ CHF 75.130 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ CHF 46.480 5+ CHF 41.080 10+ CHF 36.800 20+ CHF 36.060 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ CHF 17.190 5+ CHF 16.380 10+ CHF 15.490 50+ CHF 13.980 100+ CHF 13.710 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ CHF 17.930 5+ CHF 17.490 10+ CHF 17.040 50+ CHF 15.220 100+ CHF 14.910 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ CHF 56.770 5+ CHF 50.160 10+ CHF 44.940 20+ CHF 44.040 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ CHF 159.550 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ CHF 114.370 5+ CHF 110.350 10+ CHF 106.320 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ CHF 102.500 5+ CHF 87.550 10+ CHF 85.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ CHF 64.860 5+ CHF 64.200 10+ CHF 63.530 50+ CHF 54.450 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ CHF 74.890 5+ CHF 73.580 10+ CHF 72.260 50+ CHF 61.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ CHF 56.610 5+ CHF 55.990 10+ CHF 55.380 50+ CHF 47.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ CHF 57.740 5+ CHF 57.120 10+ CHF 56.490 50+ CHF 48.410 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ CHF 174.930 5+ CHF 170.560 10+ CHF 166.190 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series |