Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 101.740 |
| 5+ | CHF 98.690 |
| 10+ | CHF 95.640 |
| 50+ | CHF 89.530 |
Product Information
Product Overview
The PV6I is a 1-output board-mount Voltage Converter offers a convenient way to operate mass produced 12VDC equipment such as cell phones, in car entertainment, professional communication and telematics equipment, refrigerators, televisions from the 24VDC mobile electrical systems found on diesel engine vehicles and vessels. There are no ventilation holes to permit stray objects, dust or water droplets to enter the case. There are no external fuses to be tampered with. Fuses will only blow if there is a fault so there is no need to make them accessible.
- Tamper-proof
- Fast installation
- Rugged aluminium extrusion
- Surface mount technology
Applications
Automotive, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
ITE
2:1
1 Output
6A
-
400V
-
87mm
126mm
32V
No SVHC (25-Jun-2025)
Enclosed
72W
12V
-
-
Chassis
Fixed
50mm
17V
PowerVerter Series
Technical Docs (2)
Alternatives for PV6I
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate