TOS 30SIL DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ CHF 83.380 | Min: 5 / Mult: 5 | ITE | SIP | 165W | 800mV | 5.5V | 30A | Fixed, Adjustable | 6V | 14V | 12.7mm | 50.8mm | 7.8mm | TOS 30SIL | |||||
Each | 10+ CHF 77.010 | Min: 10 / Mult: 10 | ITE | SIP | 165W | 800mV | 5.5V | 30A | Fixed, Adjustable | 6V | 14V | 12.7mm | 50.8mm | 7.8mm | TOS 30SIL | |||||
Each | 5+ CHF 79.200 | Min: 5 / Mult: 5 | ITE | SIP | 108.9W | 800mV | 3.63V | 30A | Fixed, Adjustable | 4.5V | 5.5V | 12.7mm | 50.8mm | 9.4mm | TOS 30SIL | |||||
Each | 10+ CHF 73.150 | Min: 10 / Mult: 10 | ITE | SIP | 108.9W | 800mV | 3.63V | 30A | Fixed, Adjustable | 4.5V | 5.5V | 12.7mm | 50.8mm | 9.4mm | TOS 30SIL | |||||