ex VAT

Fixed Precision Resistor Networks:

193 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3755592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.350
10+
CHF 2.960
20+
CHF 2.900
Total:CHF 4.35
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
2611706

RoHS

Each
1+
CHF 15.160
5+
CHF 12.240
10+
CHF 11.160
20+
CHF 10.080
40+
CHF 9.040
Total:CHF 15.16
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 6.590
50+
CHF 4.660
250+
CHF 4.110
500+
CHF 4.060
1000+
CHF 3.970
Total:CHF 32.95
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CHF 7.820
50+
CHF 5.590
250+
CHF 4.790
500+
CHF 4.410
1000+
CHF 4.340
Total:CHF 78.20
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 7.820
50+
CHF 5.590
250+
CHF 4.790
500+
CHF 4.410
1000+
CHF 4.340
Total:CHF 39.10
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2987374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CHF 6.590
50+
CHF 4.660
250+
CHF 4.110
500+
CHF 4.060
1000+
CHF 3.970
Total:CHF 65.90
Min: 10 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3755592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
CHF 2.900
Total:CHF 290.00
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3953423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.450
200+
CHF 1.430
Total:CHF 145.00
Min: 100 / Mult: 1
500kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.480
10+
CHF 2.350
50+
CHF 1.850
100+
CHF 1.560
200+
CHF 1.530
Total:CHF 3.48
Min: 1 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.640
200+
CHF 1.610
Total:CHF 164.00
Min: 100 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
4165231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
CHF 0.394
Total:CHF 394.00
Min: 1000 / Mult: 1000
1kohm
ACAS AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3953423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.530
10+
CHF 2.150
50+
CHF 1.950
100+
CHF 1.450
200+
CHF 1.430
Total:CHF 2.53
Min: 1 / Mult: 1
500kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.560
200+
CHF 1.530
Total:CHF 156.00
Min: 100 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.640
10+
CHF 2.460
50+
CHF 1.950
100+
CHF 1.640
200+
CHF 1.610
Total:CHF 3.64
Min: 1 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
1845239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 7.020
10+
CHF 5.190
20+
CHF 4.400
Total:CHF 7.02
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1612548

RoHS

Date/Lot Code

Each
1+
CHF 0.521
50+
CHF 0.282
100+
CHF 0.250
250+
CHF 0.224
500+
CHF 0.202
More Pricing...
Total:CHF 0.52
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 6.070
10+
CHF 4.490
20+
CHF 3.810
Total:CHF 6.07
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.450
10+
CHF 3.890
50+
CHF 3.710
100+
CHF 3.180
200+
CHF 2.930
More Pricing...
Total:CHF 5.45
Min: 1 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 8.360
10+
CHF 6.190
50+
CHF 4.600
100+
CHF 4.000
200+
CHF 3.610
More Pricing...
Total:CHF 8.36
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 6.510
50+
CHF 5.030
250+
CHF 4.560
500+
CHF 4.200
1000+
CHF 4.110
Total:CHF 32.55
Min: 5 / Mult: 5
5Mohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 6.770
50+
CHF 5.620
250+
CHF 4.840
500+
CHF 4.750
1000+
CHF 4.650
More Pricing...
Total:CHF 33.85
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 4.680
50+
CHF 3.370
250+
CHF 2.700
500+
CHF 2.510
1000+
CHF 2.500
More Pricing...
Total:CHF 23.40
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
1203387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.720
10+
CHF 3.070
50+
CHF 2.670
100+
CHF 2.520
200+
CHF 2.440
More Pricing...
Total:CHF 3.72
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 8.310
10+
CHF 6.160
20+
CHF 5.220
Total:CHF 8.31
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 4.200
50+
CHF 3.930
100+
CHF 3.260
200+
CHF 3.020
500+
CHF 2.770
Total:CHF 42.00
Min: 10 / Mult: 1
100ohm
MPMT Series
100ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1-25 of 193 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account