Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU100R0/100R0BA
Order Code2611706
Product RangeMU Series
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.910 |
5+ | CHF 12.830 |
10+ | CHF 11.480 |
20+ | CHF 9.470 |
40+ | CHF 9.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU100R0/100R0BA
Order Code2611706
Product RangeMU Series
Technical Datasheet
Resistance R1100ohm
Product RangeMU Series
Resistance R2100ohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSMD
No. of Pins3Pins
Power Rating per Resistor50mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 5ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
100ohm
Resistance R2
100ohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MU Series
No. of Elements
2Elements
Resistor Case / Package
SMD
Power Rating per Resistor
50mW
Absolute TCR
± 5ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105