ex VAT

0.012ohm Current Sense SMD Resistors:

19,869 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Material
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2493026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.138
100+
CHF 0.112
500+
CHF 0.0922
1000+
CHF 0.0792
2500+
CHF 0.072
More Pricing...
Min: 10 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
-
Thick Film
± 150ppm/°C
1.6mm
0.85mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2420745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.180
50+
CHF 1.240
250+
CHF 1.030
500+
CHF 0.949
1500+
CHF 0.829
More Pricing...
Min: 5 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2565568
Each
1+
CHF 14.230
10+
CHF 11.490
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
2420736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.370
50+
CHF 1.680
100+
CHF 1.530
250+
CHF 1.400
500+
CHF 1.300
More Pricing...
Min: 1 / Mult: 1
1000µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
2709462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.680
50+
CHF 0.957
250+
CHF 0.814
500+
CHF 0.685
1500+
CHF 0.638
More Pricing...
Min: 5 / Mult: 5
0.02ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
-
-
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
-
1.5mm
-65°C
170°C
AEC-Q200
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.360
100+
CHF 0.297
500+
CHF 0.277
1000+
CHF 0.231
2500+
CHF 0.212
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1107449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.977
50+
CHF 0.493
100+
CHF 0.444
250+
CHF 0.378
500+
CHF 0.344
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
-
2.41mm
-65°C
275°C
AEC-Q200
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.308
100+
CHF 0.254
500+
CHF 0.237
1000+
CHF 0.198
2500+
CHF 0.182
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2116413

RoHS

Date/Lot Code

Each
Packaging Options
10+
CHF 0.236
100+
CHF 0.209
500+
CHF 0.163
1000+
CHF 0.130
2500+
CHF 0.121
Min: 10 / Mult: 10
0.015ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 600ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
2483527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.226
100+
CHF 0.193
500+
CHF 0.162
1000+
CHF 0.135
2500+
CHF 0.125
More Pricing...
Min: 10 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
-
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
-
0.52mm
-55°C
55°C
-
-
2828183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.267
100+
CHF 0.143
Min: 10 / Mult: 10
0.015ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.281
100+
CHF 0.232
500+
CHF 0.216
1000+
CHF 0.180
2500+
CHF 0.165
More Pricing...
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1653232

RoHS

Each
1+
CHF 0.977
5+
CHF 0.606
10+
CHF 0.583
20+
CHF 0.560
40+
CHF 0.537
More Pricing...
Min: 1 / Mult: 1
0.022ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
-
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
-
0.635mm
-65°C
170°C
AEC-Q200
-
2420745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.240
250+
CHF 1.030
500+
CHF 0.949
1500+
CHF 0.829
3000+
CHF 0.812
Min: 100 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2483613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.350
100+
CHF 0.281
500+
CHF 0.248
1000+
CHF 0.210
Min: 10 / Mult: 10
0.056ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.315
100+
CHF 0.270
500+
CHF 0.249
1000+
CHF 0.208
2000+
CHF 0.191
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.236
100+
CHF 0.125
500+
CHF 0.106
1000+
CHF 0.0865
2500+
CHF 0.0786
More Pricing...
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
-
0.32mm
-55°C
155°C
-
-
2469460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.470
50+
CHF 0.752
100+
CHF 0.682
250+
CHF 0.566
500+
CHF 0.517
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
-
1.5mm
-65°C
170°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.208
50+
CHF 0.207
250+
CHF 0.169
500+
CHF 0.137
1000+
CHF 0.133
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.288
100+
CHF 0.196
500+
CHF 0.169
1000+
CHF 0.133
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
2828123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.258
100+
CHF 0.137
500+
CHF 0.116
1000+
CHF 0.103
2000+
CHF 0.0931
Min: 10 / Mult: 10
0.068ohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2797509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.252
100+
CHF 0.181
500+
CHF 0.164
1000+
CHF 0.151
2500+
CHF 0.132
More Pricing...
Min: 10 / Mult: 10
0.16ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
3.2mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
3542662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
CHF 0.159
Min: 4000 / Mult: 4000
0.47ohm
WK73S Series
1225 [3264 Metric]
3W
± 1%
-
-
Thick Film
± 100ppm/K
3.1mm
6.3mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
3922940

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
CHF 0.125
Min: 4000 / Mult: 4000
8000µohm
PE_L Series
2512 [6432 Metric]
2W
0
-
-
Metal Film
± 50ppm/°C
6.35mm
3.18mm
-
0.64mm
-55°C
170°C
AEC-Q200
-
3923434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
CHF 0.0238
Min: 5000 / Mult: 5000
0.82ohm
RL Series
0805 [2012 Metric]
125mW
0
-
-
Thick Film
± 200ppm/°C
2.01mm
1.25mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 19869 items
of 795 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account