ex VAT

30MHz Split Core Ferrites:

283 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4141759

RoHS

Date/Lot Code

Each
1+
CHF 9.910
10+
CHF 8.080
20+
CHF 7.650
Min: 1 / Mult: 1
18mm
-
200kHz
-
30MHz
130ohm
-
2082468

RoHS

Each
1+
CHF 4.350
10+
CHF 4.290
25+
CHF 4.140
50+
CHF 3.990
100+
CHF 3.910
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
CHF 5.270
5+
CHF 5.230
10+
CHF 5.190
25+
CHF 5.010
50+
CHF 4.820
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1800423

RoHS

Date/Lot Code

Each
1+
CHF 5.270
3+
CHF 4.880
5+
CHF 4.660
10+
CHF 4.440
20+
CHF 4.160
More Pricing...
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
1869776

RoHS

Each
1+
CHF 11.980
3+
CHF 10.070
5+
CHF 9.750
10+
CHF 9.420
20+
CHF 8.860
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2364653

RoHS

Date/Lot Code

Each
1+
CHF 1.480
50+
CHF 0.774
100+
CHF 0.681
250+
CHF 0.568
500+
CHF 0.556
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1635391

RoHS

Date/Lot Code

Each
1+
CHF 2.990
3+
CHF 2.970
5+
CHF 2.960
10+
CHF 2.940
20+
CHF 2.850
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1635623

RoHS

Date/Lot Code

Each
1+
CHF 5.940
3+
CHF 5.910
5+
CHF 5.890
10+
CHF 5.870
20+
CHF 5.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
2066880

RoHS

Date/Lot Code

Each
1+
CHF 3.820
5+
CHF 3.790
10+
CHF 3.760
20+
CHF 3.680
40+
CHF 3.580
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635618

RoHS

Date/Lot Code

Each
1+
CHF 4.770
10+
CHF 4.560
25+
CHF 4.500
50+
CHF 4.320
100+
CHF 4.310
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635626

RoHS

Date/Lot Code

Each
1+
CHF 5.250
3+
CHF 5.220
5+
CHF 5.200
10+
CHF 5.170
20+
CHF 5.000
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1635394

RoHS

Date/Lot Code

Each
1+
CHF 3.700
10+
CHF 3.650
25+
CHF 3.520
50+
CHF 3.380
100+
CHF 3.320
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1635625

RoHS

Each
1+
CHF 4.640
3+
CHF 4.610
5+
CHF 4.590
10+
CHF 4.560
20+
CHF 4.410
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1301661

RoHS

Each
1+
CHF 4.920
5+
CHF 4.170
10+
CHF 3.410
25+
CHF 2.650
50+
CHF 2.310
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2082473

RoHS

Date/Lot Code

Each
1+
CHF 4.320
10+
CHF 4.260
25+
CHF 4.110
50+
CHF 3.960
100+
CHF 3.880
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635620

RoHS

Each
1+
CHF 4.950
5+
CHF 4.920
10+
CHF 4.880
25+
CHF 4.700
50+
CHF 4.530
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
CHF 5.940
3+
CHF 5.910
5+
CHF 5.890
10+
CHF 5.870
20+
CHF 5.670
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
CHF 2.260
10+
CHF 1.330
50+
CHF 0.957
200+
CHF 0.746
400+
CHF 0.630
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
2364655

RoHS

Date/Lot Code

Each
1+
CHF 2.210
50+
CHF 1.170
100+
CHF 1.010
250+
CHF 0.879
500+
CHF 0.861
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635619

RoHS

Date/Lot Code

Each
1+
CHF 4.950
5+
CHF 4.920
10+
CHF 4.880
25+
CHF 4.700
50+
CHF 4.530
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2292246

RoHS

Date/Lot Code

Each
1+
CHF 1.980
10+
CHF 1.360
50+
CHF 1.030
100+
CHF 1.010
200+
CHF 0.978
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
9640444

RoHS

Each
1+
CHF 3.080
10+
CHF 1.810
50+
CHF 1.150
100+
CHF 1.080
200+
CHF 1.010
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
2082474

RoHS

Date/Lot Code

Each
1+
CHF 5.240
5+
CHF 5.200
10+
CHF 5.150
25+
CHF 4.970
50+
CHF 4.790
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
1301647

RoHS

Date/Lot Code

Each
1+
CHF 0.949
50+
CHF 0.738
100+
CHF 0.681
250+
CHF 0.570
500+
CHF 0.533
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1635392

RoHS

Each
1+
CHF 4.620
3+
CHF 4.450
5+
CHF 4.280
10+
CHF 3.880
20+
CHF 3.640
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1-25 of 283 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account