0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1515708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0391
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0196
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.2kohm
-
50mA
EMIFIL BLM18BD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9265236

RoHS

Each
10+
CHF 0.113
100+
CHF 0.0671
500+
CHF 0.0466
1000+
CHF 0.0387
2500+
CHF 0.034
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
93ohm
-
3A
-
-
-
-
-
-
6mm
-
-
Through Hole
-
-
-
1748581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.272
100+
CHF 0.252
500+
CHF 0.230
1000+
CHF 0.207
2000+
CHF 0.203
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
WE-CBF HF Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0373
100+
CHF 0.0267
500+
CHF 0.0231
1000+
CHF 0.0204
2000+
CHF 0.0201
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0382
500+
CHF 0.0302
1000+
CHF 0.024
2000+
CHF 0.0218
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.123
100+
CHF 0.113
500+
CHF 0.103
1000+
CHF 0.0845
2000+
CHF 0.0828
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
2A
WE-CBF Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2066855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.690
50+
CHF 0.599
250+
CHF 0.567
500+
CHF 0.538
1000+
CHF 0.512
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
-
8A
WE-MPSB Series
-
-
0.006ohm
-
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9265244

RoHS

Date/Lot Code

Each
10+
CHF 0.113
100+
CHF 0.0671
500+
CHF 0.0466
1000+
CHF 0.0387
2500+
CHF 0.034
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
100ohm
-
3A
-
-
-
-
-
-
7.5mm
-
-
Through Hole
-
-
-
1890599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.660
10+
CHF 0.586
50+
CHF 0.562
100+
CHF 0.538
200+
CHF 0.513
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
98ohm
-
18A
WE-PBF Series
-
-
900µohm
-
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
9526919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.355
50+
CHF 0.196
250+
CHF 0.148
500+
CHF 0.130
1000+
CHF 0.113
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3.5A
EMIFIL BLM41PG Series
-
-
0.015ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1635755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.204
50+
CHF 0.176
250+
CHF 0.168
500+
CHF 0.157
1500+
CHF 0.146
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
3A
WE-CBF Series
-
-
0.03ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0684
250+
CHF 0.0503
1000+
CHF 0.0465
5000+
CHF 0.0417
10000+
CHF 0.0397
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
-
800mA
LI Series
-
-
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0373
500+
CHF 0.0294
1000+
CHF 0.0257
2000+
CHF 0.0214
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
-
1.2A
EMIFIL BLM18PG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0391
500+
CHF 0.0302
1000+
CHF 0.0231
2000+
CHF 0.0209
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
EMIFIL BLM18BD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0506
100+
CHF 0.0365
500+
CHF 0.0276
1000+
CHF 0.0249
2000+
CHF 0.0209
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.080
100+
CHF 0.0561
500+
CHF 0.0445
2500+
CHF 0.0365
5000+
CHF 0.0276
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
EMIFIL BLM15HD Series
-
-
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0728
250+
CHF 0.0579
1000+
CHF 0.0506
5000+
CHF 0.0481
10000+
CHF 0.0458
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
-
1.5A
MI Series
-
-
0.05ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0881
100+
CHF 0.0659
500+
CHF 0.0524
1000+
CHF 0.0409
2000+
CHF 0.0374
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
600mA
EMIFIL BLM21AG Series
-
-
0.28ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0436
100+
CHF 0.0312
500+
CHF 0.024
2500+
CHF 0.016
5000+
CHF 0.0147
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
500mA
EMIFIL BLM15AX Series
-
-
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0382
100+
CHF 0.0276
500+
CHF 0.0214
2500+
CHF 0.0143
5000+
CHF 0.013
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
200mA
EMIFIL BLM15BD Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0498
100+
CHF 0.0347
500+
CHF 0.0276
1000+
CHF 0.0249
2000+
CHF 0.0209
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0276
1000+
CHF 0.0249
2000+
CHF 0.0209
4000+
CHF 0.0169
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0665
1000+
CHF 0.0582
5000+
CHF 0.0552
10000+
CHF 0.0526
20000+
CHF 0.0479
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0989
100+
CHF 0.0694
500+
CHF 0.0524
1000+
CHF 0.0355
2000+
CHF 0.0342
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0685
100+
CHF 0.048
500+
CHF 0.0373
1000+
CHF 0.0302
2000+
CHF 0.0262
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
251-275 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account