16 Product Results Found for "modular"
Find a huge range of Power Film Capacitors at Farnell Switzerland. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: TDK & Multicomp Pro
All Filters
Expand Filters
Manufacturer
(5)
(11)
Dielectric Type
(11)
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(16)
Typical Applications
(11)
(5)
Capacitor Mounting
(5)
(11)
Voltage(AC)
(1)
(1)
(1)
(2)
Voltage(DC)
(2)
(3)
(3)
(3)
Humidity Rating
(11)
Capacitor Terminals
(11)
(5)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+CHF 33.810 10+CHF 27.270 20+CHF 26.720 | Film / Foil PP | - | 100µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 4.2kA | 40A | 1040µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 43.970 3+CHF 42.140 5+CHF 40.310 10+CHF 38.480 20+CHF 36.640 More Pricing... | Film / Foil PP | - | 175µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6.5kA | 55A | 660µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 29.790 10+CHF 24.330 20+CHF 23.850 | Film / Foil PP | - | 80µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 5.2kA | 56A | 570µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 31.720 10+CHF 28.990 20+CHF 26.250 | Film / Foil PP | - | 110µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5.1kA | 45A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 34.940 10+CHF 28.750 20+CHF 28.170 | Film / Foil PP | - | 115µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 6kA | 60A | 510µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 34.980 10+CHF 30.210 20+CHF 29.610 | Film / Foil PP | - | 130µF | ± 10% | DC Link | Through Hole | - | 650V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5kA | 42A | 890µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 29.600 10+CHF 24.260 20+CHF 23.770 | Film / Foil PP | - | 60µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 4.7kA | 55A | 650µohm | - | 97.5mm | 38mm | 42.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 51.710 10+CHF 47.630 20+CHF 43.540 | Film / Foil PP | - | 270µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 8kA | 50A | 890µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 44.460 10+CHF 36.740 20+CHF 36.010 | Film / Foil PP | - | 200µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6kA | 40A | 1130µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 31.740 10+CHF 25.530 20+CHF 25.020 | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | - | 85mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+CHF 119.830 2+CHF 109.450 3+CHF 100.710 5+CHF 97.040 10+CHF 95.300 More Pricing... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | 34mm | - | - | 950A | 0.0002ohm | 65mm | - | - | 78mm | - | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+CHF 119.830 2+CHF 109.450 3+CHF 100.710 5+CHF 97.040 10+CHF 95.300 More Pricing... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | - | - | Screw | 34mm | - | - | 850A | 0.0003ohm | 65mm | - | - | 78mm | - | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+CHF 119.830 2+CHF 109.450 3+CHF 100.710 5+CHF 97.040 10+CHF 95.300 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 1000µohm | 65mm | - | - | 78mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+CHF 119.830 2+CHF 109.450 3+CHF 100.710 5+CHF 97.040 10+CHF 95.300 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | 34mm | - | - | 1000A | 0.0001ohm | 65mm | - | - | 78mm | - | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+CHF 102.550 2+CHF 93.060 | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 0.0008ohm | 65mm | - | - | 78mm | - | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+CHF 35.070 10+CHF 31.990 20+CHF 28.910 | Film / Foil PP | - | 135µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 5.8kA | 50A | 780µohm | - | 109mm | 49.5mm | 40.5mm | - | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||