ex VAT

22pF Trimmer Capacitors:

47 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215712

RoHS

Date/Lot Code

Each
1+
CHF 4.610
10+
CHF 3.700
50+
CHF 3.270
200+
CHF 2.540
400+
CHF 2.300
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215715

RoHS

Date/Lot Code

Each
1+
CHF 14.790
10+
CHF 10.820
50+
CHF 10.340
100+
CHF 9.850
200+
CHF 9.670
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
1215709

RoHS

Date/Lot Code

Each
1+
CHF 6.270
50+
CHF 4.300
100+
CHF 4.090
250+
CHF 3.880
500+
CHF 3.510
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
1215713

RoHS

Date/Lot Code

Each
1+
CHF 10.710
10+
CHF 6.970
50+
CHF 6.770
100+
CHF 6.570
200+
CHF 6.540
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
1215714

RoHS

Date/Lot Code

Each
1+
CHF 11.720
10+
CHF 8.180
50+
CHF 7.990
100+
CHF 7.800
200+
CHF 7.580
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.900
50+
CHF 0.450
250+
CHF 0.386
500+
CHF 0.344
1500+
CHF 0.323
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.393
100+
CHF 0.308
500+
CHF 0.279
1000+
CHF 0.271
2500+
CHF 0.261
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3524034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.428
100+
CHF 0.386
500+
CHF 0.368
2500+
CHF 0.313
5000+
CHF 0.302
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1215716

RoHS

Date/Lot Code

Each
1+
CHF 16.420
10+
CHF 12.800
50+
CHF 11.970
100+
CHF 11.910
200+
CHF 10.850
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.533
100+
CHF 0.382
500+
CHF 0.313
2500+
CHF 0.265
5000+
CHF 0.248
Min: 10 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.3mm
0.6mm
LXRW Series
-30°C
85°C
3052322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.308
500+
CHF 0.279
1000+
CHF 0.271
2500+
CHF 0.261
5000+
CHF 0.253
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.738
50+
CHF 0.366
250+
CHF 0.286
500+
CHF 0.276
1500+
CHF 0.259
More Pricing...
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.366
250+
CHF 0.286
500+
CHF 0.276
1500+
CHF 0.259
3000+
CHF 0.251
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.386
500+
CHF 0.368
2500+
CHF 0.313
5000+
CHF 0.302
10000+
CHF 0.290
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
3052319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.450
250+
CHF 0.386
500+
CHF 0.344
1500+
CHF 0.323
3000+
CHF 0.304
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.382
500+
CHF 0.313
2500+
CHF 0.265
5000+
CHF 0.248
Min: 100 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.3mm
0.6mm
LXRW Series
-30°C
85°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 16.330
10+
CHF 12.720
25+
CHF 12.320
50+
CHF 11.910
100+
CHF 11.850
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
4143677

RoHS

Date/Lot Code

Each
1+
CHF 6.490
50+
CHF 4.500
100+
CHF 3.780
250+
CHF 3.500
500+
CHF 3.230
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Date/Lot Code

Each
1+
CHF 6.860
50+
CHF 4.410
100+
CHF 4.190
250+
CHF 4.010
500+
CHF 3.820
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Date/Lot Code

Each
1+
CHF 4.980
50+
CHF 3.090
100+
CHF 2.760
250+
CHF 2.540
500+
CHF 2.350
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143685

RoHS

Date/Lot Code

Each
1+
CHF 7.010
10+
CHF 4.520
50+
CHF 4.420
200+
CHF 4.300
400+
CHF 4.020
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Date/Lot Code

Each
1+
CHF 5.360
50+
CHF 3.390
100+
CHF 3.210
250+
CHF 2.960
500+
CHF 2.680
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143684

RoHS

Date/Lot Code

Each
1+
CHF 4.600
50+
CHF 2.800
100+
CHF 2.520
250+
CHF 2.400
500+
CHF 2.270
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Date/Lot Code

Each
1+
CHF 7.450
50+
CHF 5.550
100+
CHF 4.370
250+
CHF 4.210
500+
CHF 4.040
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Date/Lot Code

Each
1+
CHF 46.810
10+
CHF 39.610
50+
CHF 39.090
100+
CHF 38.310
200+
CHF 37.530
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account