0
0 ItemsCHF0.00
ex VAT
ex VAT

ECWFG Series Power Film Capacitors:

6,011 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2495937

RoHS

Each
10+
CHF 0.498
50+
CHF 0.462
100+
CHF 0.424
500+
CHF 0.379
1000+
CHF 0.378
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
-
18mm
5mm
11mm
-
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
2749935

RoHS

Each
1+
CHF 4.350
5+
CHF 3.720
10+
CHF 3.090
25+
CHF 2.840
50+
CHF 2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
36mm
-
EZPQ Series
-40°C
85°C
-
3519996

RoHS

Date/Lot Code

Each
10+
CHF 0.261
100+
CHF 0.238
500+
CHF 0.195
1800+
CHF 0.138
3600+
CHF 0.135
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
-
13mm
4mm
9mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254629

RoHS

Each
10+
CHF 0.269
100+
CHF 0.248
500+
CHF 0.171
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
-
13mm
6mm
12mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3373021

RoHS

Each
1+
CHF 10.000
5+
CHF 9.780
10+
CHF 7.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1832252

RoHS

Each
1+
CHF 7.670
5+
CHF 6.460
10+
CHF 5.960
20+
CHF 5.760
40+
CHF 5.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
-
46mm
-
941C Series
-55°C
105°C
-
2426936

RoHS

Date/Lot Code

Each
1+
CHF 2.970
5+
CHF 2.750
10+
CHF 2.530
20+
CHF 1.870
40+
CHF 1.680
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
18.3mm
-
-
-
-
-
31.8mm
-
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2446317

RoHS

Date/Lot Code

Each
10+
CHF 0.353
100+
CHF 0.322
500+
CHF 0.265
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2989750

RoHS

Each
1+
CHF 2.330
5+
CHF 2.000
10+
CHF 1.670
25+
CHF 1.540
50+
CHF 1.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2809037

RoHS

Date/Lot Code

Each
1+
CHF 2.330
10+
CHF 1.660
50+
CHF 1.360
288+
CHF 1.020
576+
CHF 0.959
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
-
32mm
13mm
22mm
-
22mm
-
R73 Series
-55°C
105°C
-
3287647

RoHS

Date/Lot Code

Each
1+
CHF 52.220
Min: 1 / Mult: 1
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
3.63kA
-
0.0015ohm
85mm
-
-
99.5mm
53A
-
-
C44U-M Series
-40°C
85°C
-
3519075

RoHS

Date/Lot Code

Each
1+
CHF 4.880
10+
CHF 4.030
50+
CHF 3.090
200+
CHF 2.420
400+
CHF 2.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
-
31.5mm
22mm
36.5mm
-
-
-
B32754C Series
-40°C
105°C
AEC-Q200
3519060

RoHS

Date/Lot Code

Each
5+
CHF 1.310
50+
CHF 0.793
250+
CHF 0.674
500+
CHF 0.608
1000+
CHF 0.554
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
-
B32673P Series
-55°C
125°C
AEC-Q200
3678072

RoHS

Date/Lot Code

Each
1+
CHF 3.890
10+
CHF 2.830
72+
CHF 2.100
144+
CHF 1.990
504+
CHF 1.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
-
32mm
19mm
29mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3605664

RoHS

Date/Lot Code

Each
1+
CHF 8.430
5+
CHF 5.900
10+
CHF 5.360
20+
CHF 4.930
40+
CHF 4.540
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
-
-
MKP1847C Series
-40°C
105°C
-
3106559

RoHS

Each
1+
CHF 47.020
2+
CHF 34.850
3+
CHF 32.700
5+
CHF 30.540
10+
CHF 27.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
750V
-
-
Terminal Block
-
-
-
-
0.003ohm
76mm
-
-
164mm
-
-
-
Multicomp Pro Film Capacitors
-40°C
70°C
-
3520009

RoHS

Date/Lot Code

Each
1+
CHF 1.240
10+
CHF 0.822
50+
CHF 0.646
250+
CHF 0.485
500+
CHF 0.448
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
1832255

RoHS

Each
1+
CHF 12.830
5+
CHF 9.980
10+
CHF 9.260
20+
CHF 8.130
40+
CHF 7.960
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
0.005ohm
-
54mm
45.6mm
-
-
54mm
-
941C Series
-55°C
105°C
-
2456394

RoHS

Date/Lot Code

Each
10+
CHF 0.343
100+
CHF 0.313
500+
CHF 0.257
1000+
CHF 0.238
2000+
CHF 0.203
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
-
18mm
5mm
11mm
-
-
-
R75 Series
-55°C
105°C
AEC-Q200
2934920

RoHS

Date/Lot Code

Each
1+
CHF 4.420
10+
CHF 3.400
50+
CHF 2.810
234+
CHF 2.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
-
-
-
C4AE Series
-40°C
85°C
-
2835703

RoHS

Each
10+
CHF 0.454
100+
CHF 0.377
500+
CHF 0.326
1800+
CHF 0.235
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
-
13mm
4mm
9mm
-
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
2985129

RoHS

Each
1+
CHF 46.540
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
0.003ohm
65mm
-
-
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
-
3584348

RoHS

Date/Lot Code

Each
1+
CHF 4.250
10+
CHF 3.030
50+
CHF 2.610
108+
CHF 2.430
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
-
41.5mm
24mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254599

RoHS

Each
10+
CHF 0.241
100+
CHF 0.218
500+
CHF 0.191
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
-
18mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3597230

RoHS

Date/Lot Code

Each
1+
CHF 3.230
5+
CHF 2.790
10+
CHF 2.350
20+
CHF 2.300
40+
CHF 2.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 6011 items
of 241 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account