ex VAT

4700pF Single Layer Ceramic Capacitors:

958 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1835017

RoHS

Date/Lot Code

Each
1+
CHF 0.0995
50+
CHF 0.063
100+
CHF 0.0544
250+
CHF 0.0501
500+
CHF 0.044
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3289358

RoHS

Date/Lot Code

Each
1+
CHF 4.510
5+
CHF 4.080
10+
CHF 3.650
20+
CHF 3.370
40+
CHF 3.180
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
-
105°C
1692265

RoHS

Date/Lot Code

Each
1+
CHF 0.880
10+
CHF 0.517
50+
CHF 0.489
100+
CHF 0.460
200+
CHF 0.427
More Pricing...
Min: 1 / Mult: 1
30pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
1141795

RoHS

Each
1+
CHF 0.449
10+
CHF 0.255
50+
CHF 0.237
100+
CHF 0.220
200+
CHF 0.207
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860009

RoHS

Date/Lot Code

Each
1+
CHF 0.911
10+
CHF 0.499
50+
CHF 0.467
100+
CHF 0.434
200+
CHF 0.416
More Pricing...
Min: 1 / Mult: 1
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1141804

RoHS

Each
1+
CHF 0.343
10+
CHF 0.209
50+
CHF 0.193
100+
CHF 0.177
200+
CHF 0.167
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1835020

RoHS

Each
1+
CHF 0.150
50+
CHF 0.0716
100+
CHF 0.0634
250+
CHF 0.0584
500+
CHF 0.0448
More Pricing...
Min: 1 / Mult: 1
820pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860010

RoHS

Each
1+
CHF 1.010
10+
CHF 0.618
50+
CHF 0.558
100+
CHF 0.498
200+
CHF 0.430
More Pricing...
Min: 1 / Mult: 1
33pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860026

RoHS

Date/Lot Code

Each
1+
CHF 1.270
10+
CHF 0.617
25+
CHF 0.575
50+
CHF 0.501
100+
CHF 0.463
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3430836

RoHS

Each
1+
CHF 0.407
50+
CHF 0.250
100+
CHF 0.168
250+
CHF 0.155
500+
CHF 0.137
More Pricing...
Min: 1 / Mult: 1
180pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812153

RoHS

Date/Lot Code

Each
5+
CHF 0.918
50+
CHF 0.636
250+
CHF 0.480
500+
CHF 0.451
1000+
CHF 0.441
Min: 5 / Mult: 5
20pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2860027

RoHS

Each
1+
CHF 0.935
10+
CHF 0.556
25+
CHF 0.520
50+
CHF 0.467
100+
CHF 0.432
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
-
85°C
3430849

RoHS

Date/Lot Code

Each
1+
CHF 0.342
50+
CHF 0.205
100+
CHF 0.136
250+
CHF 0.125
500+
CHF 0.115
More Pricing...
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289425

RoHS

Date/Lot Code

Each
1+
CHF 0.407
50+
CHF 0.179
100+
CHF 0.161
250+
CHF 0.147
500+
CHF 0.124
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
1702655

RoHS

Each
1+
CHF 1.240
10+
CHF 0.506
25+
CHF 0.486
50+
CHF 0.465
100+
CHF 0.425
More Pricing...
Min: 1 / Mult: 1
10pF
3kV
± 20%
Low K
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
3651166

RoHS

Date/Lot Code

Each
1+
CHF 0.285
50+
CHF 0.123
100+
CHF 0.0927
250+
CHF 0.0853
500+
CHF 0.0606
More Pricing...
Min: 1 / Mult: 1
82pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289411

RoHS

Date/Lot Code

Each
1+
CHF 0.301
50+
CHF 0.188
100+
CHF 0.169
250+
CHF 0.156
500+
CHF 0.127
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812160

RoHS

Date/Lot Code

Each
1+
CHF 1.270
10+
CHF 0.709
50+
CHF 0.646
100+
CHF 0.582
200+
CHF 0.540
More Pricing...
Min: 1 / Mult: 1
100pF
100V
± 10%
X7R
9.5mm
Radial Leaded
562R Series
-55°C
-
125°C
3812289

RoHS

Date/Lot Code

Each
5+
CHF 0.447
50+
CHF 0.199
250+
CHF 0.157
500+
CHF 0.138
1000+
CHF 0.127
More Pricing...
Min: 5 / Mult: 5
15pF
500V
± 2%
U2J
5mm
Radial Leaded
D Series
-55°C
-
125°C
3812260

RoHS

Date/Lot Code

Each
1+
CHF 1.290
10+
CHF 0.700
25+
CHF 0.653
50+
CHF 0.568
100+
CHF 0.525
More Pricing...
Min: 1 / Mult: 1
2.2pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812256

RoHS

Date/Lot Code

Each
1+
CHF 1.130
10+
CHF 0.809
50+
CHF 0.714
100+
CHF 0.608
200+
CHF 0.573
More Pricing...
Min: 1 / Mult: 1
27pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3812155

RoHS

Date/Lot Code

Each
1+
CHF 1.170
10+
CHF 0.685
50+
CHF 0.604
100+
CHF 0.514
200+
CHF 0.484
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3651163

RoHS

Date/Lot Code

Each
1+
CHF 0.318
50+
CHF 0.141
100+
CHF 0.112
250+
CHF 0.102
500+
CHF 0.0831
More Pricing...
Min: 1 / Mult: 1
180pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651161

RoHS

Date/Lot Code

Each
1+
CHF 0.334
50+
CHF 0.199
100+
CHF 0.132
250+
CHF 0.121
500+
CHF 0.104
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289348

RoHS

Date/Lot Code

Each
1+
CHF 1.190
10+
CHF 0.910
25+
CHF 0.803
50+
CHF 0.740
100+
CHF 0.684
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
0%, +100%
Z5U
9.5mm
Radial Leaded
562R Series
-55°C
-
105°C
1-25 of 958 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account