ex VAT

Rheostats:

408 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141310

RoHS

Date/Lot Code

Each
1+
CHF 304.820
5+
CHF 259.320
10+
CHF 254.130
Min: 1 / Mult: 1
220ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
2145771

RoHS

Each
1+
CHF 91.180
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145764

RoHS

Each
1+
CHF 101.160
5+
CHF 90.640
10+
CHF 80.120
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145774

RoHS

Each
1+
CHF 110.800
2+
CHF 96.950
3+
CHF 93.900
5+
CHF 90.840
10+
CHF 87.790
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145766

RoHS

Each
1+
CHF 89.490
5+
CHF 84.810
10+
CHF 80.120
Min: 1 / Mult: 1
225ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145772

RoHS

Each
1+
CHF 107.330
2+
CHF 93.920
3+
CHF 89.730
5+
CHF 85.550
10+
CHF 81.360
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1141319

RoHS

Date/Lot Code

Each
1+
CHF 286.880
2+
CHF 279.700
3+
CHF 272.540
5+
CHF 265.360
10+
CHF 258.180
More Pricing...
Min: 1 / Mult: 1
47ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141335

RoHS

Date/Lot Code

Each
1+
CHF 772.220
5+
CHF 748.450
10+
CHF 724.690
Min: 1 / Mult: 1
4.7kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145770

RoHS

Each
1+
CHF 102.340
2+
CHF 89.540
3+
CHF 86.990
5+
CHF 84.450
10+
CHF 81.890
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050333

Date/Lot Code

Each
1+
CHF 82.670
2+
CHF 81.010
3+
CHF 79.360
5+
CHF 77.710
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1050254
Each
1+
CHF 107.330
2+
CHF 93.920
3+
CHF 89.730
5+
CHF 85.550
10+
CHF 81.360
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145762

RoHS

Each
1+
CHF 143.480
5+
CHF 140.260
10+
CHF 137.030
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
1129957

RoHS

Each
5+
CHF 279.000
Min: 5 / Mult: 5
1kohm
300W
RNS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
60.33mm
-
-
1129881

RoHS

Each
1+
CHF 61.920
5+
CHF 51.400
10+
CHF 51.240
25+
CHF 48.310
50+
CHF 45.390
Min: 1 / Mult: 1
3.5kohm
25W
RHS Series
Panel Mount
Screwdriver Slot
-
± 10%
-
-
-
-
1129853

RoHS

Each
5+
CHF 49.570
10+
CHF 46.650
25+
CHF 38.490
50+
CHF 36.160
Min: 5 / Mult: 5
3.5kohm
12.5W
RES Series
Panel Mount
Round Shaft
-
± 10%
Solder Lug
17.46mm
-
-
2664965

RoHS

Each
1+
CHF 70.470
Min: 1 / Mult: 1
1.5kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
4046313

RoHS

Each
5+
CHF 322.010
Min: 5 / Mult: 5
250ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046583

RoHS

Each
5+
CHF 193.050
Min: 5 / Mult: 5
0.5ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046452

RoHS

Each
5+
CHF 119.980
Min: 5 / Mult: 5
1kohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046510

RoHS

Each
5+
CHF 67.200
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046492

RoHS

Each
5+
CHF 84.570
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046436

RoHS

Each
5+
CHF 68.520
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046585

RoHS

Each
5+
CHF 185.440
Min: 5 / Mult: 5
100ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046556

RoHS

Each
5+
CHF 95.540
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046521

RoHS

Each
5+
CHF 70.540
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
26-50 of 408 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account