0
0 ItemsCHF0.00
ex VAT
ex VAT

Rotary Potentiometers:

1,500 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
350096

RoHS

Date/Lot Code

Each
1+
CHF 5.440
5+
CHF 5.100
10+
CHF 4.760
25+
CHF 4.520
50+
CHF 3.920
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1141619

RoHS

Date/Lot Code

Each
1+
CHF 16.870
10+
CHF 11.220
20+
CHF 11.000
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
350059

RoHS

Each
1+
CHF 7.630
3+
CHF 7.400
5+
CHF 6.670
10+
CHF 5.940
20+
CHF 5.820
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1156142

RoHS

Date/Lot Code

Each
1+
CHF 2.860
3+
CHF 2.840
5+
CHF 2.800
10+
CHF 2.770
20+
CHF 2.480
More Pricing...
Min: 1 / Mult: 1
500kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
776221

RoHS

Date/Lot Code

Each
1+
CHF 9.900
5+
CHF 7.870
10+
CHF 7.090
20+
CHF 6.720
40+
CHF 6.340
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary, DPST
51mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
1144800

RoHS

Date/Lot Code

Each
1+
CHF 24.250
10+
CHF 17.540
20+
CHF 15.720
Min: 1 / Mult: 1
2kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
2329401

RoHS

Each
1+
CHF 8.240
5+
CHF 7.270
10+
CHF 6.290
20+
CHF 6.280
40+
CHF 6.260
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Log (Audio)
-
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1191722

RoHS

Each
1+
CHF 22.180
5+
CHF 14.910
10+
CHF 12.630
25+
CHF 10.960
50+
CHF 9.570
More Pricing...
Min: 1 / Mult: 1
20kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
1191741

RoHS

Each
5+
CHF 1.150
50+
CHF 0.770
250+
CHF 0.653
500+
CHF 0.566
1000+
CHF 0.494
More Pricing...
Min: 5 / Mult: 5
10kohm
-
-
1Turns
Linear
-
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Rotary
17mm
-
-
-
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
1144791

RoHS

Date/Lot Code

Each
1+
CHF 33.840
10+
CHF 23.720
20+
CHF 20.620
Min: 1 / Mult: 1
20kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1684824

RoHS

Each
1+
CHF 4.440
10+
CHF 2.730
50+
CHF 1.970
100+
CHF 1.840
200+
CHF 1.710
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
250mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
9357858

RoHS

Each
1+
CHF 12.010
3+
CHF 11.500
5+
CHF 11.000
10+
CHF 10.480
20+
CHF 9.540
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
250mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
45.1mm
15.88mm
17.45mm
-40°C
125°C
1144793

RoHS

Date/Lot Code

Each
1+
CHF 27.380
10+
CHF 20.100
20+
CHF 17.590
Min: 1 / Mult: 1
5kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
2113058

RoHS

Date/Lot Code

Each
1+
CHF 14.620
10+
CHF 12.020
20+
CHF 11.400
Min: 1 / Mult: 1
2kohm
-
-
10Turns
Linear
-
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1191736

RoHS

Each
1+
CHF 2.840
50+
CHF 0.817
100+
CHF 0.755
250+
CHF 0.692
500+
CHF 0.601
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
-
-
Standard
Metal Foil
PC Pin
-
9.8mm
25mm
-10°C
60°C
1141597

RoHS

Date/Lot Code

Each
1+
CHF 16.270
10+
CHF 12.380
20+
CHF 10.830
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1502916

RoHS

Each
1+
CHF 11.540
10+
CHF 8.880
50+
CHF 7.380
100+
CHF 7.120
200+
CHF 6.980
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1144778

RoHS

Each
1+
CHF 31.060
10+
CHF 17.450
20+
CHF 15.180
Min: 1 / Mult: 1
10kohm
-
-
3Turns
Linear
-
1W
± 5%
533 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1174106

RoHS

Date/Lot Code

Each
1+
CHF 23.970
5+
CHF 19.360
10+
CHF 17.330
20+
CHF 15.540
40+
CHF 14.380
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
1156137

RoHS

Date/Lot Code

Each
1+
CHF 2.860
3+
CHF 2.840
5+
CHF 2.800
10+
CHF 2.770
20+
CHF 2.450
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1173987

RoHS

Each
1+
CHF 7.540
5+
CHF 5.990
10+
CHF 5.690
20+
CHF 5.390
40+
CHF 4.830
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
350072

RoHS

Date/Lot Code

Each
1+
CHF 5.760
5+
CHF 5.110
10+
CHF 4.580
25+
CHF 4.120
50+
CHF 3.690
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1357127

RoHS

Each
1+
CHF 19.740
10+
CHF 12.880
20+
CHF 11.280
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
9609555

RoHS

Date/Lot Code

Each
1+
CHF 14.520
3+
CHF 11.540
5+
CHF 10.970
10+
CHF 10.390
20+
CHF 9.310
More Pricing...
Min: 1 / Mult: 1
25kohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1141586

RoHS

Date/Lot Code

Each
1+
CHF 36.630
10+
CHF 23.530
20+
CHF 20.470
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
101-125 of 1500 items
of 60 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account