Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1110BSC
Order Code1191736
Product RangeRK09 Series
Technical Datasheet
1,359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.840 |
50+ | CHF 0.817 |
100+ | CHF 0.755 |
250+ | CHF 0.692 |
500+ | CHF 0.601 |
1500+ | CHF 0.524 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1110BSC
Order Code1191736
Product RangeRK09 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length-
Product Width9.8mm
Product Height25mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RK09K1110BSC is a Through Hole Potentiometer with screwdriver slot adjustment type, 1 turn, 1 gang, 10kΩ track resistance and log (audio) track taper.
Technical Specifications
Track Resistance
10kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
17mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
-
Product Height
25mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK09 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
9.8mm
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for RK09K1110BSC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002