0
0 ItemsCHF0.00
ex VAT
ex VAT

Power Film Capacitors:

6,011 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3530083

RoHS

Date/Lot Code

Each
1+
CHF 4.300
10+
CHF 3.620
50+
CHF 2.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3373007

RoHS

Date/Lot Code

Each
1+
CHF 8.930
5+
CHF 7.820
10+
CHF 6.700
25+
CHF 5.640
50+
CHF 5.090
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
-
EZPV Series
-40°C
105°C
-
3597253

RoHS

Each
1+
CHF 2.980
5+
CHF 2.570
10+
CHF 2.150
25+
CHF 1.980
50+
CHF 1.640
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373077

RoHS

Each
1+
CHF 5.480
10+
CHF 4.040
25+
CHF 3.570
50+
CHF 3.110
100+
CHF 2.960
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373025

RoHS

Each
1+
CHF 9.370
5+
CHF 7.180
10+
CHF 6.530
20+
CHF 5.940
40+
CHF 5.500
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
-
41mm
30mm
50.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3519927

RoHS

Date/Lot Code

Each
10+
CHF 0.501
50+
CHF 0.390
100+
CHF 0.368
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
-
26.5mm
7mm
16mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3528736

RoHS

Each
1+
CHF 4.820
10+
CHF 3.540
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
-
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3530088

RoHS

Each
1+
CHF 2.260
10+
CHF 1.610
50+
CHF 1.400
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
-
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3584556

RoHS

Date/Lot Code

Each
10+
CHF 0.248
100+
CHF 0.217
500+
CHF 0.183
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6V/µs
20A
930mA
0.2411ohm
-
13mm
4mm
9mm
-
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
3597242

RoHS

Date/Lot Code

Each
1+
CHF 2.480
10+
CHF 1.770
25+
CHF 1.630
50+
CHF 1.480
100+
CHF 1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597470

RoHS

Date/Lot Code

Each
1+
CHF 3.020
10+
CHF 2.180
96+
CHF 1.550
192+
CHF 1.470
576+
CHF 1.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3373051

RoHS

Date/Lot Code

Each
1+
CHF 5.770
10+
CHF 4.290
25+
CHF 3.980
50+
CHF 3.440
100+
CHF 3.110
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642736

RoHS

Date/Lot Code

Each
1+
CHF 2.080
10+
CHF 1.200
50+
CHF 1.040
100+
CHF 0.882
200+
CHF 0.864
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3296038

RoHS

Each
1+
CHF 9.030
5+
CHF 8.060
10+
CHF 7.080
20+
CHF 6.520
40+
CHF 5.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
51mm
-
EZPE Series
-40°C
85°C
-
3584356

RoHS

Date/Lot Code

Each
10+
CHF 0.350
100+
CHF 0.312
500+
CHF 0.262
1000+
CHF 0.227
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
-
26.5mm
6mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3372953

RoHS

Each
1+
CHF 9.460
5+
CHF 7.810
10+
CHF 6.580
25+
CHF 5.510
50+
CHF 5.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
0.0076ohm
-
57mm
25mm
40mm
-
-
-
EZPV Series
-40°C
105°C
-
3254580

RoHS

Each
10+
CHF 0.300
100+
CHF 0.274
500+
CHF 0.191
1200+
CHF 0.165
2400+
CHF 0.149
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3530124

RoHS

Date/Lot Code

Each
1+
CHF 5.270
10+
CHF 4.090
50+
CHF 3.730
100+
CHF 3.370
500+
CHF 3.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
0.0094ohm
-
42mm
35mm
24mm
-
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3372934

RoHS

Date/Lot Code

Each
1+
CHF 4.780
10+
CHF 4.140
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
3597219

RoHS

Date/Lot Code

Each
1+
CHF 1.740
5+
CHF 1.370
10+
CHF 1.010
25+
CHF 0.987
50+
CHF 0.968
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519955

RoHS

Each
1+
CHF 2.750
10+
CHF 1.680
50+
CHF 1.650
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
-
32mm
13mm
22mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254658

RoHS

Date/Lot Code

Each
1+
CHF 15.140
10+
CHF 10.410
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
-
41.5mm
24mm
44mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254592

RoHS

Date/Lot Code

Each
10+
CHF 0.395
50+
CHF 0.371
100+
CHF 0.347
900+
CHF 0.255
1800+
CHF 0.250
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
-
18mm
6mm
12mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3528758

RoHS

Date/Lot Code

Each
1+
CHF 1.930
10+
CHF 1.370
50+
CHF 1.270
234+
CHF 0.970
702+
CHF 0.875
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
-
31.5mm
13mm
25mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3372971

RoHS

Each
1+
CHF 6.280
5+
CHF 5.480
10+
CHF 4.670
25+
CHF 4.310
50+
CHF 3.940
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
-
101-125 of 6011 items
of 241 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account