Radial Leaded Power Inductors:

1,527 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457930

RoHS

Each
1+
CHF 1.400
5+
CHF 1.300
10+
CHF 1.190
25+
CHF 0.998
50+
CHF 0.886
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
2725280

RoHS

Date/Lot Code

Each
1+
CHF 0.534
5+
CHF 0.485
10+
CHF 0.436
25+
CHF 0.364
50+
CHF 0.350
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
3290991

RoHS

Each
1+
CHF 0.979
10+
CHF 0.856
50+
CHF 0.770
Min: 1 / Mult: 1
SBC Series
-
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
1848267

RoHS

Date/Lot Code

Each
1+
CHF 0.722
10+
CHF 0.718
50+
CHF 0.675
100+
CHF 0.637
200+
CHF 0.624
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2457801

RoHS

Date/Lot Code

Each
1+
CHF 1.200
5+
CHF 1.120
10+
CHF 1.040
25+
CHF 0.933
50+
CHF 0.831
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
2457562

RoHS

Each
1+
CHF 0.850
10+
CHF 0.721
25+
CHF 0.656
50+
CHF 0.604
100+
CHF 0.471
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
3291040

RoHS

Each
1+
CHF 1.520
Min: 1 / Mult: 1
SBC Series
-
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
CHF 0.448
5+
CHF 0.409
10+
CHF 0.370
25+
CHF 0.297
50+
CHF 0.284
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
CHF 2.520
10+
CHF 1.960
50+
CHF 1.700
100+
CHF 1.230
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3290927

RoHS

Each
1+
CHF 1.020
10+
CHF 0.872
50+
CHF 0.792
Min: 1 / Mult: 1
SBC Series
-
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
1864354

RoHS

Each
5+
CHF 0.626
50+
CHF 0.377
250+
CHF 0.274
500+
CHF 0.244
Min: 5 / Mult: 5
MCSCH110 Series
-
10mH
Unshielded
5.3A
-
0.022ohm
± 20%
2457777

RoHS

Date/Lot Code

Each
1+
CHF 1.440
5+
CHF 1.330
10+
CHF 1.220
25+
CHF 1.030
50+
CHF 1.010
Min: 1 / Mult: 1
RFB0810 Series
-
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
3011750

RoHS

Date/Lot Code

Each
1+
CHF 2.520
10+
CHF 2.180
50+
CHF 1.700
100+
CHF 1.230
Min: 1 / Mult: 1
SBCP Series
-
1.2µH
Unshielded
5.2A
24.3A
0.02ohm
± 30%
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.670
10+
CHF 1.460
50+
CHF 1.370
100+
CHF 1.280
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.820
10+
CHF 1.620
50+
CHF 1.370
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3011814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.960
10+
CHF 1.740
50+
CHF 1.570
100+
CHF 1.350
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.5A
4A
0.08ohm
± 20%
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
CHF 3.890
3+
CHF 3.680
5+
CHF 3.470
10+
CHF 3.140
20+
CHF 2.780
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
2457704

RoHS

Date/Lot Code

Each
1+
CHF 1.150
5+
CHF 1.060
10+
CHF 0.978
25+
CHF 0.811
50+
CHF 0.795
Min: 1 / Mult: 1
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
2457823

RoHS

Date/Lot Code

Each
1+
CHF 1.430
5+
CHF 1.330
10+
CHF 1.220
25+
CHF 1.020
50+
CHF 1.010
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.580
10+
CHF 1.310
50+
CHF 1.150
100+
CHF 0.987
Min: 1 / Mult: 1
SBCP Series
-
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
2725258

RoHS

Date/Lot Code

Each
1+
CHF 0.534
5+
CHF 0.485
10+
CHF 0.436
25+
CHF 0.360
50+
CHF 0.350
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
3011737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.140
10+
CHF 1.920
50+
CHF 1.660
Min: 1 / Mult: 1
SBCP Series
-
470µH
Unshielded
660mA
1.4A
0.76ohm
± 10%
3011764

RoHS

Each
1+
CHF 2.150
10+
CHF 1.870
50+
CHF 1.450
100+
CHF 1.140
Min: 1 / Mult: 1
SBCP Series
-
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
3011766

RoHS

Each
1+
CHF 2.520
10+
CHF 2.160
50+
CHF 1.700
100+
CHF 1.450
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
220mA
380mA
7.17ohm
± 10%
3011754

RoHS

Each
1+
CHF 2.520
10+
CHF 2.060
50+
CHF 1.700
100+
CHF 1.230
Min: 1 / Mult: 1
SBCP Series
-
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
1-25 of 1527 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account