Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-121K
Order Code2725258
Product RangeRLB Series
Technical Datasheet
907 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.534 |
5+ | CHF 0.485 |
10+ | CHF 0.436 |
25+ | CHF 0.360 |
50+ | CHF 0.350 |
200+ | CHF 0.284 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-121K
Order Code2725258
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.05A
Saturation Current (Isat)840mA
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
840mA
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
1.05A
DC Resistance Max
0.32ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability