0
0 ItemsCHF0.00
ex VAT
ex VAT

Axial Leaded High Frequency Inductors:

291 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112971

RoHS

Date/Lot Code

Each
10+
CHF 0.154
100+
CHF 0.126
500+
CHF 0.111
1000+
CHF 0.104
2500+
CHF 0.0998
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
517070

RoHS

Date/Lot Code

Each
1+
CHF 0.382
50+
CHF 0.277
100+
CHF 0.260
250+
CHF 0.228
500+
CHF 0.200
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
470µH
280mA
2.5ohm
± 5%
1.5MHz
516533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.365
50+
CHF 0.277
100+
CHF 0.252
250+
CHF 0.220
500+
CHF 0.190
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
22µH
1.1A
0.35ohm
± 10%
12MHz
608579

RoHS

Date/Lot Code

Each
10+
CHF 0.191
100+
CHF 0.159
500+
CHF 0.138
1000+
CHF 0.130
2500+
CHF 0.120
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
330µH
190mA
6.4ohm
± 5%
2.7MHz
1186788

RoHS

Each
1+
CHF 5.460
5+
CHF 4.300
10+
CHF 3.670
20+
CHF 3.390
40+
CHF 3.110
More Pricing...
Min: 1 / Mult: 1
1582 Series
4.7µH
1.3A
0.12ohm
± 10%
95MHz
517926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.426
50+
CHF 0.309
250+
CHF 0.254
500+
CHF 0.224
1500+
CHF 0.192
Min: 5 / Mult: 5
B82144A LBC Series
10mH
60mA
42ohm
± 5%
350kHz
1186790

RoHS

Each
1+
CHF 4.880
5+
CHF 3.810
10+
CHF 3.000
20+
CHF 2.560
40+
CHF 2.160
More Pricing...
Min: 1 / Mult: 1
1582 Series
22µH
430mA
-
± 10%
-
1644329

RoHS

Date/Lot Code

Each
5+
CHF 0.516
50+
CHF 0.372
250+
CHF 0.306
500+
CHF 0.281
1000+
CHF 0.257
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
2.2mH
250mA
8ohm
± 5%
800kHz
1864498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.323
100+
CHF 0.194
500+
CHF 0.141
1000+
CHF 0.126
2500+
CHF 0.105
More Pricing...
Min: 10 / Mult: 10
MCAL Series
470µH
126mA
7.7ohm
± 10%
2.25MHz
517938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.418
50+
CHF 0.309
250+
CHF 0.254
500+
CHF 0.225
1500+
CHF 0.194
Min: 5 / Mult: 5
B82144A LBC Series
22µH
40mA
120ohm
± 5%
260kHz
517914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.355
50+
CHF 0.233
100+
CHF 0.216
250+
CHF 0.200
500+
CHF 0.196
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
90mA
20ohm
± 5%
500kHz
2775513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.188
100+
CHF 0.169
500+
CHF 0.140
1000+
CHF 0.128
2500+
CHF 0.117
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
6.8µH
2.45A
0.105ohm
± 10%
25MHz
2858900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.154
100+
CHF 0.127
500+
CHF 0.111
1000+
CHF 0.104
2500+
CHF 0.097
More Pricing...
Min: 10 / Mult: 10
77F Series
47µH
340mA
1.3ohm
± 5%
6.3MHz
2858884

RoHS

Each
10+
CHF 0.169
100+
CHF 0.124
500+
CHF 0.121
1000+
CHF 0.113
2500+
CHF 0.104
More Pricing...
Min: 10 / Mult: 10
78F Series
4.7µH
530mA
0.35ohm
± 5%
38MHz
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.146
100+
CHF 0.121
500+
CHF 0.111
1000+
CHF 0.104
2500+
CHF 0.0989
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
3407777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.168
100+
CHF 0.146
500+
CHF 0.136
1000+
CHF 0.130
2500+
CHF 0.106
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
608592

RoHS

Date/Lot Code

Each
10+
CHF 0.191
100+
CHF 0.159
500+
CHF 0.138
1000+
CHF 0.130
2500+
CHF 0.120
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
680µH
150mA
10ohm
± 5%
1.9MHz
1704135

RoHS

Date/Lot Code

Each
1+
CHF 2.610
5+
CHF 2.510
10+
CHF 2.280
25+
CHF 2.150
50+
CHF 2.040
More Pricing...
Min: 1 / Mult: 1
IHA Series
50µH
3.1A
0.085ohm
± 10%
-
608452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.183
100+
CHF 0.151
500+
CHF 0.132
1000+
CHF 0.124
2500+
CHF 0.115
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
608622

RoHS

Date/Lot Code

Each
10+
CHF 0.191
100+
CHF 0.156
500+
CHF 0.138
1000+
CHF 0.130
2500+
CHF 0.120
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
2.2mH
80mA
34.7ohm
± 5%
1.1MHz
1186803

RoHS

Each
1+
CHF 9.210
5+
CHF 7.260
10+
CHF 6.180
20+
CHF 5.240
40+
CHF 4.610
More Pricing...
Min: 1 / Mult: 1
1585 Series
500µH
3A
-
± 20%
-
608531

RoHS

Date/Lot Code

Each
10+
CHF 0.191
100+
CHF 0.159
500+
CHF 0.138
1000+
CHF 0.130
2500+
CHF 0.120
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
68µH
410mA
1.35ohm
± 5%
6.5MHz
1644327

RoHS

Date/Lot Code

Each
5+
CHF 0.516
50+
CHF 0.372
250+
CHF 0.306
500+
CHF 0.281
1000+
CHF 0.257
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
1.5mH
300mA
5.4ohm
± 5%
1MHz
516995

RoHS

Date/Lot Code

Each
1+
CHF 0.382
50+
CHF 0.277
100+
CHF 0.260
250+
CHF 0.228
500+
CHF 0.200
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
220µH
400mA
1.6ohm
± 5%
2.4MHz
1186789

RoHS

Each
1+
CHF 4.020
5+
CHF 3.130
10+
CHF 2.470
20+
CHF 2.110
40+
CHF 1.950
More Pricing...
Min: 1 / Mult: 1
1582 Series
10mH
750mA
-
± 10%
65MHz
26-50 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account