Resistor Kits & Assortments:

105 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1568343

RoHS

1 Kit
1+
CHF 209.050
5+
CHF 183.470
10+
CHF 174.910
Min: 1 / Mult: 1
-
63mW
1ohm to 10Mohm
± 1%
6480
COMP-CARD Resistors
9342370

RoHS

1 Kit
1+
CHF 76.020
5+
CHF 58.140
10+
CHF 53.780
20+
CHF 49.420
40+
CHF 48.440
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
1901656

RoHS

Date/Lot Code

1 Kit
1+
CHF 137.290
5+
CHF 134.550
10+
CHF 131.800
Min: 1 / Mult: 1
100 pcs 110 Min. Item RC0402-Chip Resistor
62.5mW
1ohm to 22Mohm
± 5%
100
RC_L Series
1170593

RoHS

Date/Lot Code

1 Kit
1+
CHF 53.750
5+
CHF 40.150
10+
CHF 34.250
20+
CHF 31.680
40+
CHF 29.110
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors
500mW
10ohm to 1Mohm
± 5%
3700
-
9341048

RoHS

Date/Lot Code

1 Kit
1+
CHF 118.010
2+
CHF 105.810
3+
CHF 90.250
5+
CHF 85.730
10+
CHF 81.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
6100
-
1198146
1 Kit
1+
CHF 77.900
3+
CHF 70.760
5+
CHF 65.290
10+
CHF 62.090
20+
CHF 59.200
Min: 1 / Mult: 1
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
2396141

RoHS

Each
1+
CHF 169.080
2+
CHF 144.210
3+
CHF 137.000
5+
CHF 129.790
10+
CHF 122.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1170595

RoHS

Date/Lot Code

1 Kit
1+
CHF 89.340
5+
CHF 68.320
10+
CHF 63.200
20+
CHF 58.070
40+
CHF 56.910
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
9342362

RoHS

Date/Lot Code

1 Kit
1+
CHF 46.580
5+
CHF 34.800
10+
CHF 29.690
20+
CHF 27.460
40+
CHF 25.230
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
9341056

RoHS

Date/Lot Code

Each
1+
CHF 222.610
2+
CHF 189.870
3+
CHF 180.370
5+
CHF 170.880
10+
CHF 161.390
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
9332359

RoHS

Each
1+
CHF 113.950
2+
CHF 102.160
3+
CHF 87.140
5+
CHF 82.780
10+
CHF 78.420
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 32 Values 10ohm to 1Mohm 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 5%
3200
-
9333673

RoHS

Each
1+
CHF 171.470
2+
CHF 146.260
3+
CHF 138.950
5+
CHF 131.630
10+
CHF 124.320
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
-
9342389

RoHS

Each
1+
CHF 128.930
2+
CHF 109.960
3+
CHF 104.470
5+
CHF 98.970
10+
CHF 93.470
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
9331654

RoHS

1 Kit
1+
CHF 172.860
5+
CHF 147.430
10+
CHF 125.320
20+
CHF 122.810
40+
CHF 120.310
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
5412067
Pack of 5
1+
CHF 14.680
2+
CHF 13.110
3+
CHF 12.210
5+
CHF 11.300
10+
CHF 9.410
More Pricing...
Min: 1 / Mult: 1
Pack of Five Insert Sheets
-
-
-
5
-
1399549

RoHS

1 Kit
1+
CHF 282.030
5+
CHF 255.710
10+
CHF 250.600
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
2329841

RoHS

1 Kit
1+
CHF 207.780
5+
CHF 204.730
10+
CHF 201.670
Min: 1 / Mult: 1
CRG Series 0402 SMD Thick Film Resistors
63mW
1ohm to 10Mohm
± 5%
-
-
1548103

RoHS

1 Kit
1+
CHF 25.540
3+
CHF 23.410
5+
CHF 21.290
10+
CHF 19.160
20+
CHF 18.780
Min: 1 / Mult: 1
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
1171087

RoHS

Each
1+
CHF 44.160
2+
CHF 36.800
3+
CHF 34.900
5+
CHF 32.990
10+
CHF 28.130
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
2056449

RoHS

1 Kit
1+
CHF 167.070
5+
CHF 146.620
10+
CHF 139.780
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
1653788

RoHS

Each
1+
CHF 180.740
2+
CHF 154.170
3+
CHF 146.460
5+
CHF 138.750
10+
CHF 131.050
More Pricing...
Min: 1 / Mult: 1
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
-
1171088

RoHS

Date/Lot Code

1 Kit
1+
CHF 74.450
5+
CHF 56.940
10+
CHF 52.670
20+
CHF 48.400
40+
CHF 47.430
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
2329848

RoHS

Date/Lot Code

1 Kit
1+
CHF 283.950
5+
CHF 235.310
10+
CHF 218.500
Min: 1 / Mult: 1
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
1568340

RoHS

1 Kit
1+
CHF 174.850
5+
CHF 153.450
10+
CHF 146.290
Min: 1 / Mult: 1
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3405257

RoHS

Date/Lot Code

1 Kit
1+
CHF 176.640
5+
CHF 150.670
10+
CHF 128.070
20+
CHF 125.510
40+
CHF 122.950
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0805Size E-24 Series Resistors
125mW
0ohm to 1Mohm
± 1%
8000
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account