White COB LEDs:
351 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 5.710 5+ CHF 5.700 10+ CHF 5.690 50+ CHF 5.680 100+ CHF 5.670 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ CHF 7.450 5+ CHF 7.260 10+ CHF 7.070 | Min: 1 / Mult: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ CHF 2.290 10+ CHF 2.250 | Min: 1 / Mult: 1 | White | 80 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | - | Square | 1.5mm | LC016D | |||||
Each Packaging Options | 1+ CHF 9.570 5+ CHF 8.260 10+ CHF 6.940 50+ CHF 6.380 100+ CHF 5.730 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CHF 3.100 10+ CHF 2.290 25+ CHF 2.140 50+ CHF 1.970 100+ CHF 1.810 More Pricing... | Min: 1 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Packaging Options | 1+ CHF 10.470 5+ CHF 9.170 10+ CHF 7.600 50+ CHF 6.810 100+ CHF 6.290 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 905lm | 700mA | 120° | 12V | 4000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ CHF 1.710 10+ CHF 1.610 25+ CHF 1.590 50+ CHF 1.560 100+ CHF 1.440 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ CHF 3.800 5+ CHF 3.750 10+ CHF 3.700 50+ CHF 3.660 100+ CHF 3.380 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ CHF 17.390 5+ CHF 15.220 10+ CHF 12.610 50+ CHF 11.310 100+ CHF 10.440 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ CHF 2.140 10+ CHF 2.030 25+ CHF 2.000 50+ CHF 1.970 100+ CHF 1.810 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ CHF 5.790 5+ CHF 5.640 10+ CHF 5.490 50+ CHF 5.340 100+ CHF 4.920 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ CHF 9.600 5+ CHF 8.400 10+ CHF 6.960 50+ CHF 6.240 100+ CHF 5.760 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ CHF 1.730 10+ CHF 1.630 25+ CHF 1.610 50+ CHF 1.600 100+ CHF 1.460 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ CHF 3.940 10+ CHF 3.740 25+ CHF 3.690 50+ CHF 3.640 100+ CHF 3.340 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ CHF 2.470 10+ CHF 2.340 25+ CHF 2.310 50+ CHF 2.280 100+ CHF 2.100 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ CHF 3.800 5+ CHF 3.750 10+ CHF 3.700 50+ CHF 3.660 100+ CHF 3.380 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ CHF 6.500 10+ CHF 5.680 25+ CHF 4.710 50+ CHF 4.220 100+ CHF 3.890 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ CHF 16.320 5+ CHF 15.910 10+ CHF 15.500 50+ CHF 15.070 100+ CHF 13.880 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ CHF 3.970 5+ CHF 3.930 10+ CHF 3.880 50+ CHF 3.830 100+ CHF 3.550 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ CHF 16.900 5+ CHF 16.030 10+ CHF 15.160 50+ CHF 14.270 100+ CHF 13.400 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ CHF 16.170 5+ CHF 15.760 10+ CHF 15.360 50+ CHF 14.920 100+ CHF 11.600 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ CHF 3.780 5+ CHF 3.730 10+ CHF 3.690 50+ CHF 3.650 100+ CHF 3.530 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ CHF 5.740 5+ CHF 5.600 10+ CHF 5.440 50+ CHF 5.290 100+ CHF 4.870 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ CHF 5.290 5+ CHF 5.150 10+ CHF 5.020 50+ CHF 4.870 100+ CHF 4.480 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ CHF 40.470 5+ CHF 39.460 10+ CHF 38.450 50+ CHF 37.270 100+ CHF 31.280 | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 |