32-bit Microcontrollers:
2,660 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 9.610 25+ CHF 7.960 100+ CHF 7.950 250+ CHF 7.940 | Total:CHF 9.61 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 12.670 25+ CHF 11.620 100+ CHF 10.530 250+ CHF 10.320 | Total:CHF 12.67 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ CHF 7.540 25+ CHF 6.910 100+ CHF 6.720 250+ CHF 6.520 | Total:CHF 7.54 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each Packaging Options | 1+ CHF 14.060 25+ CHF 12.890 100+ CHF 11.990 250+ CHF 11.080 | Total:CHF 14.06 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ CHF 4.780 25+ CHF 4.680 | Total:CHF 4.78 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 256KB | 28Pins | SDIP | 21I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 8.740 25+ CHF 8.000 100+ CHF 7.260 250+ CHF 7.250 | Total:CHF 8.74 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 512KB | 64Pins | TQFP | 46I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each | 1+ CHF 37.160 5+ CHF 33.440 10+ CHF 30.780 25+ CHF 29.500 | Total:CHF 37.16 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 416Pins | MAPBGA | 293I/O's | - | CAN, DSPI, ESCI | - | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ CHF 43.900 5+ CHF 41.070 10+ CHF 38.240 25+ CHF 35.120 | Total:CHF 43.90 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | - | 25MHz | - | - | 132Pins | QFP | - | - | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ CHF 2.320 25+ CHF 2.300 100+ CHF 2.280 250+ CHF 2.260 | Total:CHF 2.32 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 13.720 25+ CHF 12.470 100+ CHF 12.290 800+ CHF 12.090 | Total:CHF 13.72 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | - | |||||
Each | 1+ CHF 12.780 25+ CHF 11.720 100+ CHF 11.390 250+ CHF 11.070 | Total:CHF 12.78 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 252MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 11.930 25+ CHF 10.840 100+ CHF 10.490 1000+ CHF 10.140 | Total:CHF 11.93 Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 512KB | 100Pins | TQFP | 69I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | - | |||||
Each | 1+ CHF 27.930 5+ CHF 27.300 10+ CHF 26.660 25+ CHF 26.130 | Total:CHF 27.93 Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | - | 240MHz | - | 2MB | 257Pins | MAPBGA | - | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each | 1+ CHF 6.960 10+ CHF 5.390 25+ CHF 4.910 50+ CHF 4.730 100+ CHF 4.550 More Pricing... | Total:CHF 6.96 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | - | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SPI, UART | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 14.250 10+ CHF 12.170 25+ CHF 11.890 50+ CHF 11.650 100+ CHF 11.410 | Total:CHF 14.25 Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 103I/O's | - | CAN, CSI, Ethernet, I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 5.970 25+ CHF 5.870 100+ CHF 5.750 250+ CHF 5.650 | Total:CHF 5.97 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 48Pins | TQFP | 37I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ CHF 8.910 10+ CHF 7.410 25+ CHF 7.160 50+ CHF 6.640 100+ CHF 6.120 More Pricing... | Total:CHF 8.91 Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 256KB | 80Pins | LFQFP | 64I/O's | - | I2C, SPI, UART | - | 32KB | 14Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 24.910 5+ CHF 22.510 10+ CHF 20.090 25+ CHF 18.890 50+ CHF 18.510 | Total:CHF 24.91 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 144Pins | TQFP | 101I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ CHF 6.270 25+ CHF 5.730 100+ CHF 5.190 250+ CHF 5.150 | Total:CHF 6.27 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART, USB | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 18.420 5+ CHF 16.580 10+ CHF 14.430 25+ CHF 13.870 50+ CHF 13.590 | Total:CHF 18.42 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 120MHz | - | 1MB | 144Pins | LQFP | - | - | CAN, SPI, UART | - | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ CHF 14.240 10+ CHF 10.620 25+ CHF 9.890 50+ CHF 9.670 100+ CHF 9.440 | Total:CHF 14.24 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | - | 50.33MHz | - | 256KB | 80Pins | LQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
Each | 1+ CHF 11.290 25+ CHF 10.350 100+ CHF 9.860 250+ CHF 9.380 | Total:CHF 11.29 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 1+ CHF 8.260 25+ CHF 7.570 100+ CHF 7.220 250+ CHF 6.860 | Total:CHF 8.26 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 3.800 25+ CHF 3.490 100+ CHF 3.160 250+ CHF 3.120 | Total:CHF 3.80 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 128KB | 44Pins | TQFP | 34I/O's | - | I2C, SPI, UART | - | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 9.570 25+ CHF 8.790 100+ CHF 8.540 250+ CHF 8.300 | Total:CHF 9.57 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 512KB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||