32-bit Microcontrollers:
2,660 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 6.920 25+ CHF 6.270 100+ CHF 5.680 250+ CHF 5.570 | Total:CHF 6.92 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 7.080 10+ CHF 5.500 25+ CHF 5.110 50+ CHF 4.980 100+ CHF 4.850 More Pricing... | Total:CHF 7.08 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ CHF 9.480 10+ CHF 7.430 25+ CHF 6.520 50+ CHF 6.320 | Total:CHF 9.48 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | - | 120MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 3.680 10+ CHF 3.200 25+ CHF 3.070 50+ CHF 3.020 100+ CHF 2.950 More Pricing... | Total:CHF 3.68 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 10.410 10+ CHF 7.490 25+ CHF 6.740 50+ CHF 6.610 | Total:CHF 10.41 Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 768KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 6.550 10+ CHF 5.130 25+ CHF 5.030 50+ CHF 4.920 | Total:CHF 6.55 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 1.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 6.670 10+ CHF 5.200 25+ CHF 4.820 50+ CHF 4.440 | Total:CHF 6.67 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CHF 15.860 10+ CHF 12.730 25+ CHF 12.020 50+ CHF 11.060 100+ CHF 10.960 | Total:CHF 15.86 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART, USB | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ CHF 9.030 10+ CHF 7.110 25+ CHF 6.850 50+ CHF 6.570 100+ CHF 5.930 | Total:CHF 9.03 Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 7.840 10+ CHF 6.140 25+ CHF 5.720 50+ CHF 5.280 | Total:CHF 7.84 Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 5.750 10+ CHF 4.460 25+ CHF 4.140 50+ CHF 3.810 | Total:CHF 5.75 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 512KB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 5.350 10+ CHF 4.130 25+ CHF 3.830 50+ CHF 3.760 100+ CHF 3.680 | Total:CHF 5.35 Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 1MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 9.650 10+ CHF 7.680 25+ CHF 7.310 50+ CHF 7.140 100+ CHF 6.900 | Total:CHF 9.65 Min: 1 / Mult: 1 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | - | |||||
Each | 1+ CHF 5.130 10+ CHF 4.010 25+ CHF 3.930 50+ CHF 3.850 | Total:CHF 5.13 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 512KB | 100Pins | LFQFP | 72I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 1.630 250+ CHF 1.530 500+ CHF 1.510 | Total:CHF 163.00 Min: 100 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 6.000 10+ CHF 4.710 25+ CHF 4.660 50+ CHF 4.610 100+ CHF 4.560 More Pricing... | Total:CHF 6.00 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 100Pins | TFLGA | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 6.370 10+ CHF 4.920 25+ CHF 4.720 50+ CHF 4.510 100+ CHF 4.050 More Pricing... | Total:CHF 6.37 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 256KB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 6.660 10+ CHF 5.170 25+ CHF 4.790 50+ CHF 4.090 100+ CHF 4.000 | Total:CHF 6.66 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | - | 120MHz | - | 512KB | 48Pins | LFQFP | 37I/O's | - | CANFD, I2C, I3C, SCI, SPI | - | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 4.350 10+ CHF 3.350 25+ CHF 3.110 50+ CHF 2.990 100+ CHF 2.870 More Pricing... | Total:CHF 4.35 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 13.780 10+ CHF 11.000 25+ CHF 10.320 50+ CHF 9.490 100+ CHF 9.010 | Total:CHF 13.78 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 21.620 5+ CHF 19.460 10+ CHF 15.690 25+ CHF 14.740 50+ CHF 14.440 | Total:CHF 21.62 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | LQFP | 112I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ CHF 7.630 10+ CHF 5.930 25+ CHF 5.680 50+ CHF 5.440 100+ CHF 5.180 More Pricing... | Total:CHF 7.63 Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 1MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 12.180 10+ CHF 9.740 25+ CHF 9.530 50+ CHF 9.330 100+ CHF 9.120 | Total:CHF 12.18 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ CHF 4.170 10+ CHF 2.950 25+ CHF 2.880 50+ CHF 2.650 100+ CHF 2.370 | Total:CHF 4.17 Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | - | 80MHz | - | 256KB | 100Pins | LFQFP | 80I/O's | - | I2C, SCI, SPI | - | 16KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 10.660 10+ CHF 8.440 25+ CHF 7.470 50+ CHF 7.320 | Total:CHF 10.66 Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | - | 120MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, I2C, LIN, UART | - | 192KB | 48Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1x | - | |||||