Print Page
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders CHF 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 84.220 |
| 5+ | CHF 76.100 |
| 10+ | CHF 59.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 12.81.8.230.0000 from Finder is a Digital astro-switch. The calculation of sunrise and sunset times through date, time and location co-ordinates. The location co-ordinates easily settable for most European countries through post codes. The offset function allows programming of switching times offset from the astronomical time.
- Can be programmed in “Classic” mode via the joystick, or “Smart” mode via smartphones with NFC communication
- Option for Astro ON period override, by timeswitch
- Maximum peak current is 30A
- Maximum switching voltage is 250VAC
- Rated load AC1 is 4KV
- Rated load AC15 is 750VAC
- Nominal voltage is 230VAC
- Rated power is 2.9W
- With power back-up
- 35mm DIN rail (EN 60715) mount
- CE marked
Applications
Clock & Timing
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
No SVHC (04-Feb-2026)
Time Max
-
Contact Current Max
16A
Product Range
12 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125