Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 35.420 | 
Product Information
Product Overview
EVQ4316A-R-01A is a 45V, 6A, Low-IQ, synchronous buck converter with a frequency spread spectrum evaluation board. This evaluation board is designed to demonstrate the capabilities of the MPQ4316A, a synchronous, step-down switching regulator with a configurable frequency and integrated, internal high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). It provides up to 6A of highly efficient output current (IOUT) with current mode control for fast loop response. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.
- Wide 3.3V to 45V operating input voltage (VIN) range and 6A continuous output current (IOUT)
 - AEC-Q100 qualified
 - Increases battery life, 1.7μA low shutdown supply current
 - 100ns minimum on time (tON-MIN) and 18μA sleep mode quiescent current (IQ)
 - Advanced Asynchronous Modulation (AAM) mode increases efficiency under light loads
 - High performance for improved thermals and optimized for EMC and EMI
 - Synchronizable to external clock and out-of-phase synchronized clock output
 - Frequency Spread Spectrum (FSS) modulation, symmetric VIN pinout and CISPR25 Class 5 compliant
 - Power Good (PG) output, External Soft Start (SS) and low-dropout mode
 - Overcurrent protection (OCP) with hiccup mode
 
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MPQ4316AGRE-AEC1
AEC-Q100
MPQ4316AGRE-AEC1
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate