Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33UV7NUX-EVK-101
Order Code2908023
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBU33UV7NUX
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board BU33UV7NUX
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BU33UV7NUX synchronous boost DC/DC converter evaluates BU33UV7NUX converter. BU33UV7NUX converter provides a power supply solution for products powered by two-cell alkaline, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. It can operate even if the input voltage drops to 0.6V. The BU33UV7NUX has a built-in reset circuit that can be set to detect reset at 1.5V (reset release voltage: 1.9V).
Applications
Portable Devices
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board BU33UV7NUX
Automotive Qualification Standard
-
Silicon Core Number
BU33UV7NUX
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02