Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-669
Order Code3580552
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK625DG
Kit Application TypePower Management
Application Sub TypePower Supply Adapter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK625DG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5W adapter using LinkSwitch-CV LNK625DG. This 5W, 85 to 265VAC, constant voltage (CV) adapter power supply uses minimal external parts, including the complete elimination of the optocoupler and shunt regulator. It offers auto-restart output short-circuit, open-loop and over-temperature protection.
- Input voltage range from 85VAC to 265VAC, output is 5V / 1A
- Low parts count solution
- Primary side regulated
- Meets EN55022 EMI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK625DG
Application Sub Type
Power Supply Adapter
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK625DG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001