ex VAT

ABM3B Series Crystals:

14,585 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.300
10+
CHF 1.130
25+
CHF 1.050
50+
CHF 0.977
100+
CHF 0.938
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.489
10+
CHF 0.409
25+
CHF 0.402
50+
CHF 0.394
100+
CHF 0.361
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.496
10+
CHF 0.407
25+
CHF 0.398
50+
CHF 0.390
100+
CHF 0.354
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.390
10+
CHF 0.328
25+
CHF 0.322
50+
CHF 0.316
100+
CHF 0.288
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.342
10+
CHF 0.281
25+
CHF 0.269
50+
CHF 0.257
100+
CHF 0.232
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.692
10+
CHF 0.615
25+
CHF 0.601
50+
CHF 0.587
100+
CHF 0.563
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.563
500+
CHF 0.511
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.618
10+
CHF 0.615
25+
CHF 0.613
50+
CHF 0.611
100+
CHF 0.608
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.545
10+
CHF 0.451
25+
CHF 0.431
50+
CHF 0.411
100+
CHF 0.367
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.367
500+
CHF 0.354
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.366
500+
CHF 0.363
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2467791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.456
10+
CHF 0.379
25+
CHF 0.362
50+
CHF 0.344
100+
CHF 0.313
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.354
500+
CHF 0.324
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.545
10+
CHF 0.451
25+
CHF 0.440
50+
CHF 0.428
100+
CHF 0.391
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.496
10+
CHF 0.408
25+
CHF 0.400
50+
CHF 0.393
100+
CHF 0.366
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.938
500+
CHF 0.843
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.288
500+
CHF 0.275
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.361
500+
CHF 0.349
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.337
9000+
CHF 0.331
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.583
10+
CHF 0.567
25+
CHF 0.552
50+
CHF 0.536
100+
CHF 0.493
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.276
10+
CHF 0.243
100+
CHF 0.211
500+
CHF 0.169
1000+
CHF 0.165
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.608
500+
CHF 0.605
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
3572982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.238
10+
CHF 0.237
25+
CHF 0.236
50+
CHF 0.228
100+
CHF 0.220
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ILCX13
-20°C
70°C
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.602
10+
CHF 0.495
25+
CHF 0.461
50+
CHF 0.427
100+
CHF 0.393
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.254
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1-25 of 14585 items
of 584 page(s)
Trade Account