Print Page
89,463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.542 |
50+ | CHF 0.474 |
250+ | CHF 0.438 |
500+ | CHF 0.401 |
1500+ | CHF 0.381 |
3000+ | CHF 0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code2101354
Product RangeABS25
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeABS25
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Product Overview
ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
- Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
- Frequency is 32.768KHz, load capacitance is 6pF
- Frequency coefficient is -0.035±0.01ppm/°C typ
- Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
- Load capacitance is 12.5pF typ, drive level is 1µW
- Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
- Insulation resistance is 500Mohm max (100VDC ±15V)
- Size is 8.0 x 3.8 x 2.5mm
- Extended temperature range from -40°C to +85°C (for industrial applications)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (07-Nov-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
6pF
Product Range
ABS25
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-6-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
Product traceability