Thermoelectric Modules & Assemblies:
169 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Farnell Switzerland. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Marlow Industries
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 31.850 3+ CHF 29.630 | Min: 1 / Mult: 1 | 1 Stage | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ CHF 30.350 3+ CHF 25.960 10+ CHF 23.560 25+ CHF 21.320 100+ CHF 20.350 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 28.580 3+ CHF 24.440 10+ CHF 22.190 25+ CHF 20.070 100+ CHF 19.160 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CHF 46.890 3+ CHF 43.610 10+ CHF 40.780 25+ CHF 39.070 | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 29.360 3+ CHF 25.100 10+ CHF 22.800 25+ CHF 20.630 100+ CHF 19.690 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 104.650 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 29.920 3+ CHF 25.580 10+ CHF 23.230 25+ CHF 21.010 100+ CHF 20.060 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ CHF 24.820 3+ CHF 21.220 10+ CHF 19.270 25+ CHF 17.430 100+ CHF 16.640 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 27.520 3+ CHF 25.600 10+ CHF 23.940 25+ CHF 22.940 | Min: 1 / Mult: 1 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CHF 25.520 3+ CHF 21.820 10+ CHF 19.810 25+ CHF 17.920 100+ CHF 17.110 | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CHF 45.910 3+ CHF 42.710 10+ CHF 39.920 25+ CHF 38.260 | Min: 1 / Mult: 1 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 34.690 3+ CHF 32.270 10+ CHF 30.170 25+ CHF 28.910 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 28.430 3+ CHF 26.450 10+ CHF 24.720 25+ CHF 23.690 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 35.930 3+ CHF 30.720 10+ CHF 27.890 25+ CHF 25.230 100+ CHF 24.090 | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 33.840 3+ CHF 28.930 10+ CHF 26.270 25+ CHF 23.770 100+ CHF 22.690 | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 29.860 3+ CHF 27.770 10+ CHF 25.960 25+ CHF 24.880 | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ CHF 29.550 5+ CHF 25.320 10+ CHF 23.330 20+ CHF 20.140 50+ CHF 19.740 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ CHF 105.800 5+ CHF 84.160 10+ CHF 82.480 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 22.050 3+ CHF 17.020 10+ CHF 14.060 25+ CHF 12.770 100+ CHF 11.550 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ CHF 60.930 3+ CHF 57.200 10+ CHF 50.960 | Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ CHF 27.840 3+ CHF 25.890 10+ CHF 24.210 25+ CHF 23.190 | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 50.680 3+ CHF 47.570 10+ CHF 42.380 | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CHF 54.940 3+ CHF 51.110 10+ CHF 47.780 25+ CHF 45.790 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CHF 47.080 3+ CHF 43.790 10+ CHF 40.940 25+ CHF 39.230 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CHF 32.490 3+ CHF 30.230 10+ CHF 28.250 25+ CHF 27.080 | Min: 1 / Mult: 1 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped |