ex VAT

MCHPE Thermoelectric Modules & Assemblies:

169 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Farnell Switzerland. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3912321

RoHS

Each
1+
CHF 31.850
3+
CHF 29.630
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
1639726

RoHS

Each
1+
CHF 30.350
3+
CHF 25.960
10+
CHF 23.560
25+
CHF 21.320
100+
CHF 20.350
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
CHF 28.580
3+
CHF 24.440
10+
CHF 22.190
25+
CHF 20.070
100+
CHF 19.160
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
CHF 46.890
3+
CHF 43.610
10+
CHF 40.780
25+
CHF 39.070
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
CHF 29.360
3+
CHF 25.100
10+
CHF 22.800
25+
CHF 20.630
100+
CHF 19.690
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
CHF 104.650
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
CHF 29.920
3+
CHF 25.580
10+
CHF 23.230
25+
CHF 21.010
100+
CHF 20.060
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
CHF 24.820
3+
CHF 21.220
10+
CHF 19.270
25+
CHF 17.430
100+
CHF 16.640
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
CHF 27.520
3+
CHF 25.600
10+
CHF 23.940
25+
CHF 22.940
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
CHF 25.520
3+
CHF 21.820
10+
CHF 19.810
25+
CHF 17.920
100+
CHF 17.110
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
CHF 45.910
3+
CHF 42.710
10+
CHF 39.920
25+
CHF 38.260
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
CHF 34.690
3+
CHF 32.270
10+
CHF 30.170
25+
CHF 28.910
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
CHF 28.430
3+
CHF 26.450
10+
CHF 24.720
25+
CHF 23.690
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
CHF 35.930
3+
CHF 30.720
10+
CHF 27.890
25+
CHF 25.230
100+
CHF 24.090
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
CHF 33.840
3+
CHF 28.930
10+
CHF 26.270
25+
CHF 23.770
100+
CHF 22.690
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
CHF 29.860
3+
CHF 27.770
10+
CHF 25.960
25+
CHF 24.880
Min: 1 / Mult: 1
-
1 Stage
-
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466914

RoHS

Each
1+
CHF 29.550
5+
CHF 25.320
10+
CHF 23.330
20+
CHF 20.140
50+
CHF 19.740
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8W
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH
-
150mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
CHF 105.800
5+
CHF 84.160
10+
CHF 82.480
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
3267545

RoHS

Each
1+
CHF 22.050
3+
CHF 17.020
10+
CHF 14.060
25+
CHF 12.770
100+
CHF 11.550
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3267531

RoHS

Each
1+
CHF 60.930
3+
CHF 57.200
10+
CHF 50.960
Min: 1 / Mult: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
1639756

RoHS

MULTICOMP PRO
Each
1+
CHF 27.840
3+
CHF 25.890
10+
CHF 24.210
25+
CHF 23.190
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639744

RoHS

Each
1+
CHF 50.680
3+
CHF 47.570
10+
CHF 42.380
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
CHF 54.940
3+
CHF 51.110
10+
CHF 47.780
25+
CHF 45.790
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
CHF 47.080
3+
CHF 43.790
10+
CHF 40.940
25+
CHF 39.230
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
CHF 32.490
3+
CHF 30.230
10+
CHF 28.250
25+
CHF 27.080
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1-25 of 169 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account