Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.040 |
3+ | CHF 33.640 |
10+ | CHF 31.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This floor-standing air circulator fan is ideal for use in the house, conservatory, garage, outbuilding, mobile home, or caravan. This high-velocity fan has a large 110W of power and three-speed settings - high, medium, and low. It features adjustable tilt action to change the angle of the air and a mesh guard to ensure it is safe to use near children and pets. The high-quality metal blades give extra durability and ensure that this powerful fan evenly distributes cool air making it the apt cooling solution for hot sticky days. The fan is not suitable for wall mounting.
- Free standing floor fan with high velocity output
- Durable metal construction with chrome finish
- 3 Speed operation
- Head is adjustable through 130°
Applications
Cooling, Temperature, Indoor Air, Office, Heating and Ventilation
Technical Specifications
Supply Voltage
240VAC
Diameter
457.2mm
Product Range
Fans
SVHC
To Be Advised
Power Rating
110W
External Height
535mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.248