Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-01
Order Code2501272
Product RangeD2E146 Series
Technical Datasheet
22 In Stock
20 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 354.030 |
5+ | CHF 345.180 |
10+ | CHF 336.320 |
25+ | CHF 318.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 354.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-01
Order Code2501272
Product RangeD2E146 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size216mm
External Depth188mm
Air Flow - CFM412CFM
Air Flow - m3/min11.67m³/min
Noise Rating-
Bearing TypeSleeve Bearing
Power Connection TypeTerminal Block
Power Rating400W
Product RangeD2E146 Series
IP RatingIP20
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
188mm
Air Flow - m3/min
11.67m³/min
Bearing Type
Sleeve Bearing
Power Rating
400W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
216mm
Air Flow - CFM
412CFM
Noise Rating
-
Power Connection Type
Terminal Block
Product Range
D2E146 Series
Technical Docs (1)
Alternatives for D2E146-HT67-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.085232