Current Sense Through Hole Resistors:

803 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2419235

RoHS

Date/Lot Code

Each
1+
CHF 34.630
10+
CHF 27.930
20+
CHF 25.040
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
3766388

RoHS

Date/Lot Code

Each
1+
CHF 1.320
10+
CHF 0.867
50+
CHF 0.694
100+
CHF 0.615
200+
CHF 0.591
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
-
± 3%
-
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3542743

RoHS

Date/Lot Code

Each
1+
CHF 0.365
50+
CHF 0.176
100+
CHF 0.158
250+
CHF 0.134
500+
CHF 0.124
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542696

RoHS

Date/Lot Code

Each
5+
CHF 1.060
50+
CHF 0.612
250+
CHF 0.571
500+
CHF 0.519
1000+
CHF 0.475
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
3542731

RoHS

Each
5+
CHF 0.267
50+
CHF 0.127
250+
CHF 0.0961
500+
CHF 0.0818
1000+
CHF 0.0712
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3542744

RoHS

Each
1+
CHF 0.365
50+
CHF 0.176
100+
CHF 0.159
250+
CHF 0.122
500+
CHF 0.113
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542699

RoHS

Date/Lot Code

Each
5+
CHF 1.060
50+
CHF 0.633
250+
CHF 0.537
500+
CHF 0.492
1000+
CHF 0.475
More Pricing...
Min: 5 / Mult: 5
0.18ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1200366

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
CHF 1.870
50+
CHF 0.907
250+
CHF 0.658
500+
CHF 0.594
1000+
CHF 0.545
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328267

RoHS

Date/Lot Code

Each
1+
CHF 3.500
3+
CHF 3.140
5+
CHF 2.790
10+
CHF 2.430
20+
CHF 2.290
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2419244

RoHS

Date/Lot Code

Each
1+
CHF 27.610
10+
CHF 22.260
20+
CHF 19.950
Min: 1 / Mult: 1
0.1ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
2419236

RoHS

Date/Lot Code

Each
1+
CHF 34.630
10+
CHF 27.930
20+
CHF 25.040
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
3542741

RoHS

Date/Lot Code

Each
1+
CHF 0.329
50+
CHF 0.159
100+
CHF 0.143
250+
CHF 0.131
500+
CHF 0.122
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542721

RoHS

Date/Lot Code

Each
10+
CHF 0.170
100+
CHF 0.0998
500+
CHF 0.0827
1000+
CHF 0.0694
2000+
CHF 0.0636
More Pricing...
Min: 10 / Mult: 10
0.75ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
2328287

RoHS

Date/Lot Code

Each
1+
CHF 5.340
3+
CHF 4.780
5+
CHF 4.220
10+
CHF 3.660
20+
CHF 3.280
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328278

RoHS

Date/Lot Code

Each
1+
CHF 4.790
3+
CHF 4.640
5+
CHF 4.490
10+
CHF 4.330
20+
CHF 4.140
More Pricing...
Min: 1 / Mult: 1
25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
3766390

RoHS

Date/Lot Code

Each
1+
CHF 1.320
10+
CHF 0.875
50+
CHF 0.701
100+
CHF 0.620
200+
CHF 0.596
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
-
± 3%
-
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
1612027

RoHS

Each
1+
CHF 5.890
3+
CHF 5.560
5+
CHF 5.210
10+
CHF 4.870
20+
CHF 4.780
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SR Series
1W
Current Sense
Radial Leaded
-
± 1%
-50ppm/°C to +100ppm/°C
9.27mm
2.29mm
-
-
9.4mm
-
-
-
3542718

RoHS

Date/Lot Code

Each
10+
CHF 0.142
100+
CHF 0.0942
500+
CHF 0.0729
1000+
CHF 0.0604
2000+
CHF 0.0549
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542724

RoHS

Date/Lot Code

Each
5+
CHF 0.418
50+
CHF 0.185
250+
CHF 0.156
500+
CHF 0.136
1000+
CHF 0.081
More Pricing...
Min: 5 / Mult: 5
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3223676

RoHS

Date/Lot Code

Each
1+
CHF 6.810
3+
CHF 6.040
5+
CHF 5.280
10+
CHF 4.510
20+
CHF 4.080
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
-
3791135

RoHS

Date/Lot Code

Each
10+
CHF 0.114
100+
CHF 0.0582
500+
CHF 0.0527
1000+
CHF 0.0465
2500+
CHF 0.0412
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
-
-
-
1858296

RoHS

Date/Lot Code

Each
1+
CHF 3.430
10+
CHF 2.830
20+
CHF 2.630
Min: 1 / Mult: 1
100µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 500ppm/°C
29mm
8mm
-
-
1.01mm
-65°C
170°C
-
1858292

RoHS

Date/Lot Code

Each
1+
CHF 5.520
10+
CHF 4.560
20+
CHF 4.250
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
3766389

RoHS

Date/Lot Code

Each
1+
CHF 1.320
10+
CHF 0.867
50+
CHF 0.694
100+
CHF 0.615
200+
CHF 0.591
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
-
± 3%
-
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3542706

RoHS

Each
5+
CHF 0.257
50+
CHF 0.0916
250+
CHF 0.0625
500+
CHF 0.0531
1000+
CHF 0.0475
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
76-100 of 803 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account