ex VAT

EVAJQ Series Slide Potentiometers:

66 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1688416

RoHS

Date/Lot Code

Each
1+
CHF 1.730
5+
CHF 1.620
10+
CHF 1.430
20+
CHF 1.340
40+
CHF 1.290
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
1688410

RoHS

Each
1+
CHF 4.580
5+
CHF 4.230
10+
CHF 3.860
20+
CHF 3.650
40+
CHF 3.440
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1191730

RoHS

Each
1+
CHF 4.570
50+
CHF 1.760
100+
CHF 1.490
250+
CHF 1.300
500+
CHF 1.130
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
-
-
20mm
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
1688411

RoHS

Each
1+
CHF 1.710
5+
CHF 1.580
10+
CHF 1.450
20+
CHF 1.330
40+
CHF 1.230
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1688413

RoHS

Date/Lot Code

Each
1+
CHF 4.920
5+
CHF 4.530
10+
CHF 4.140
20+
CHF 3.920
40+
CHF 3.690
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
-
-
10mm
Carbon
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
1191729

RoHS

Each
1+
CHF 3.340
5+
CHF 1.910
10+
CHF 1.720
25+
CHF 1.510
50+
CHF 1.290
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
1688415

RoHS

Each
1+
CHF 1.970
5+
CHF 1.740
10+
CHF 1.490
20+
CHF 1.370
40+
CHF 1.260
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
2530215

RoHS

Each
1+
CHF 31.660
5+
CHF 28.510
10+
CHF 25.530
20+
CHF 22.890
40+
CHF 20.880
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
-
-
8.2mm
Carbon
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
2469523

RoHS

Date/Lot Code

Each
1+
CHF 2.160
50+
CHF 1.820
100+
CHF 1.510
250+
CHF 1.430
500+
CHF 1.330
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
15mm
Carbon
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
2838883

RoHS

Each
1+
CHF 41.160
5+
CHF 37.820
10+
CHF 34.490
25+
CHF 32.070
50+
CHF 32.040
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
-
-
8.2mm
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
2838882

RoHS

Each
1+
CHF 42.250
5+
CHF 38.850
10+
CHF 35.440
25+
CHF 33.840
50+
CHF 31.600
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
8.2mm
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
2706336

RoHS

Date/Lot Code

Each
1+
CHF 5.480
50+
CHF 4.470
100+
CHF 3.620
250+
CHF 3.480
500+
CHF 3.330
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
-
-
15mm
Carbon
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
1688409

RoHS

Date/Lot Code

Each
1+
CHF 4.960
5+
CHF 4.560
10+
CHF 4.160
20+
CHF 3.950
40+
CHF 3.730
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1330291

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
CHF 21.190
5+
CHF 20.970
10+
CHF 20.750
25+
CHF 19.560
50+
CHF 18.570
More Pricing...
Min: 1 / Mult: 1
-
5kohm
± 10%
250mW
-
-
12.7mm
-
-
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1857719

RoHS

Date/Lot Code

Each
1+
CHF 1.770
10+
CHF 1.340
25+
CHF 1.280
50+
CHF 1.220
100+
CHF 1.160
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
2519654

RoHS

Each
1+
CHF 1.320
10+
CHF 1.050
25+
CHF 1.010
50+
CHF 0.942
100+
CHF 0.887
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
-
-
10mm
Carbon
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519588

RoHS

Date/Lot Code

Each
1+
CHF 1.320
10+
CHF 0.961
25+
CHF 0.910
50+
CHF 0.863
100+
CHF 0.814
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
-
-
15mm
Carbon
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
2519655

RoHS

Each
1000+
CHF 0.689
2500+
CHF 0.673
Min: 1000 / Mult: 1000
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
-
-
10mm
Carbon
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
2706334

RoHS

Date/Lot Code

Each
1+
CHF 37.820
5+
CHF 36.250
10+
CHF 30.410
25+
CHF 28.790
50+
CHF 27.170
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
8.2mm
-
Snap-in
PSP Series
157mm
14mm
44.4mm
-10°C
70°C
1743598

RoHS

Date/Lot Code

Each
1+
CHF 40.400
5+
CHF 37.140
10+
CHF 33.890
25+
CHF 32.190
50+
CHF 30.510
More Pricing...
Min: 1 / Mult: 1
-
10kohm
± 20%
250mW
-
-
12.7mm
± 1000ppm/°C
-
-
-
Wire Leaded
3048 Series
31.75mm
6.99mm
8.28mm
-55°C
125°C
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
CHF 24.350
5+
CHF 23.320
10+
CHF 22.270
25+
CHF 19.460
50+
CHF 18.960
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
250mW
-
-
12.7mm
-
-
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1191712

RoHS

Each
1+
CHF 8.170
3+
CHF 5.860
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
-
Log (Audio)
Through Hole
60mm
-
-
8.2mm
-
PC Pin
RS60N Series
88mm
16mm
8mm
-10°C
60°C
1191726

RoHS

Each
1+
CHF 3.430
5+
CHF 2.150
10+
CHF 1.940
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
-
-
20mm
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
2925375

RoHS

Each
1+
CHF 162.210
2+
CHF 160.220
3+
CHF 160.210
5+
CHF 160.200
10+
CHF 160.190
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925380

RoHS

Each
1+
CHF 326.490
2+
CHF 285.680
3+
CHF 236.710
5+
CHF 212.220
10+
CHF 195.890
More Pricing...
Min: 1 / Mult: 1
-
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account