Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTL01-15R0-103B1
Order Code2706336
Product RangePTL Series
Technical Datasheet
357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.480 |
50+ | CHF 4.470 |
100+ | CHF 3.620 |
250+ | CHF 3.480 |
500+ | CHF 3.330 |
960+ | CHF 3.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTL01-15R0-103B1
Order Code2706336
Product RangePTL Series
Technical Datasheet
Slide Potentiometer TypeStandard Type with LED
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating200mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTL Series
Product Length128mm
Product Width9.3mm
Product Height7mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Standard Type with LED
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Carbon
Product Range
PTL Series
Product Width
9.3mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
10kohm
Power Rating
200mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
7mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability