0
0 ItemsCHF0.00
ex VAT
ex VAT

Toroidal Inductors:

359 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
CHF 3.110
10+
CHF 2.540
50+
CHF 2.110
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
3373516

RoHS

Date/Lot Code

Each
1+
CHF 2.120
5+
CHF 1.890
10+
CHF 1.650
20+
CHF 1.620
40+
CHF 1.530
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
2665042

RoHS

Each
1+
CHF 8.620
10+
CHF 6.990
20+
CHF 6.470
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945359

RoHS

Each
1+
CHF 2.750
10+
CHF 2.250
50+
CHF 1.850
100+
CHF 1.730
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
2945410

RoHS

Each
1+
CHF 2.870
40+
CHF 1.930
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
4065821

RoHS

Date/Lot Code

Each
1+
CHF 1.810
5+
CHF 1.670
10+
CHF 1.540
25+
CHF 1.290
50+
CHF 1.210
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065972

RoHS

Date/Lot Code

Each
1+
CHF 1.670
5+
CHF 1.540
10+
CHF 1.430
20+
CHF 1.190
40+
CHF 1.160
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4065986

RoHS

Date/Lot Code

Each
1+
CHF 5.840
10+
CHF 5.300
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
4065973

RoHS

Date/Lot Code

Each
1+
CHF 2.330
5+
CHF 2.210
10+
CHF 2.000
25+
CHF 1.780
50+
CHF 1.630
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065818

RoHS

Date/Lot Code

Each
1+
CHF 1.490
5+
CHF 1.370
10+
CHF 1.270
25+
CHF 1.150
50+
CHF 1.080
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
4065978

RoHS

Date/Lot Code

Each
1+
CHF 2.250
5+
CHF 2.060
10+
CHF 1.910
20+
CHF 1.730
40+
CHF 1.630
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065974

RoHS

Date/Lot Code

Each
1+
CHF 2.110
5+
CHF 1.940
10+
CHF 1.800
25+
CHF 1.490
50+
CHF 1.400
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
2082537

RoHS

Date/Lot Code

Each
1+
CHF 2.860
5+
CHF 2.790
10+
CHF 2.730
20+
CHF 2.680
40+
CHF 2.620
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
2082540

RoHS

Date/Lot Code

Each
1+
CHF 4.380
3+
CHF 4.320
5+
CHF 4.240
10+
CHF 4.170
20+
CHF 4.090
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
1864215

RoHS

Each
1+
CHF 1.890
50+
CHF 0.799
100+
CHF 0.700
250+
CHF 0.623
500+
CHF 0.525
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
2215932

RoHS

Each
1+
CHF 2.750
10+
CHF 2.270
25+
CHF 2.100
50+
CHF 1.980
100+
CHF 1.880
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1864222

RoHS

Each
1+
CHF 4.480
50+
CHF 1.960
100+
CHF 1.740
250+
CHF 1.470
500+
CHF 1.370
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1864224

RoHS

Each
1+
CHF 5.030
50+
CHF 2.210
100+
CHF 1.960
250+
CHF 1.650
500+
CHF 1.540
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864212

RoHS

Each
1+
CHF 1.180
50+
CHF 0.491
100+
CHF 0.407
250+
CHF 0.329
500+
CHF 0.292
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
1209550

RoHS

Each
1+
CHF 3.090
3+
CHF 3.030
5+
CHF 2.790
10+
CHF 2.550
20+
CHF 2.450
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1209557

RoHS

Each
1+
CHF 3.940
3+
CHF 3.630
5+
CHF 3.440
10+
CHF 3.240
20+
CHF 2.940
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
1864220

RoHS

Each
1+
CHF 3.650
50+
CHF 1.600
100+
CHF 1.430
250+
CHF 1.110
500+
CHF 1.030
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
1864218

RoHS

Each
1+
CHF 1.660
50+
CHF 0.690
100+
CHF 0.574
250+
CHF 0.463
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
1864206

RoHS

Each
1+
CHF 1.010
50+
CHF 0.378
100+
CHF 0.326
250+
CHF 0.237
500+
CHF 0.225
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
1187722

RoHS

Each
1+
CHF 4.410
5+
CHF 4.090
10+
CHF 3.740
20+
CHF 3.510
40+
CHF 3.300
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
1-25 of 359 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account