ex VAT

Air Core Inductors:

576 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.570
10+
CHF 1.760
50+
CHF 1.610
200+
CHF 1.220
400+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
169nH
3A
Maxi Spring 132 Series
± 2%
0.025ohm
875MHz
10.55mm
6.1mm
5.97mm
2343780

RoHS

Date/Lot Code

Each
1+
CHF 3.770
10+
CHF 2.580
50+
CHF 2.310
100+
CHF 1.950
200+
CHF 1.810
More Pricing...
Min: 1 / Mult: 1
33nH
43A
2014VS Series
± 20%
740µohm
620MHz
19.56mm
13.6mm
5.99mm
2287126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.550
10+
CHF 1.740
50+
CHF 1.570
100+
CHF 1.320
200+
CHF 1.250
Min: 1 / Mult: 1
120nH
1.5A
Midi Spring 1812SMS Series
± 2%
0.0173ohm
1.1GHz
4.95mm
3.56mm
4.2mm
2287187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.430
10+
CHF 1.570
50+
CHF 1.170
100+
CHF 0.970
200+
CHF 0.933
Min: 1 / Mult: 1
28nH
4A
Mini Spring BxxT Series
± 5%
0.006ohm
1.8GHz
6.86mm
2.79mm
3.15mm
2343734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.670
10+
CHF 1.820
50+
CHF 1.650
100+
CHF 1.390
200+
CHF 1.260
More Pricing...
Min: 1 / Mult: 1
30nH
5.5A
1111SQ Series
± 2%
0.0083ohm
2.4GHz
2.67mm
2.67mm
2.79mm
2373904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.601
50+
CHF 0.415
100+
CHF 0.405
250+
CHF 0.394
500+
CHF 0.374
More Pricing...
Min: 1 / Mult: 1
120nH
1.5A
AL Series
± 5%
0.0173ohm
1.1GHz
4.83mm
3.81mm
4.2mm
2285519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.120
200+
CHF 1.060
500+
CHF 0.933
Min: 100 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 2%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2286607RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.310
250+
CHF 1.010
500+
CHF 0.951
1000+
CHF 0.880
2000+
CHF 0.807
Min: 100 / Mult: 5
6nH
2.9A
0806SQ Series
± 5%
0.006ohm
5.2GHz
1.295mm
1.829mm
1.397mm
2286601RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.620
250+
CHF 1.180
500+
CHF 1.130
1000+
CHF 1.060
2000+
CHF 1.010
Min: 100 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.590
10+
CHF 1.770
50+
CHF 1.610
200+
CHF 1.230
400+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
111nH
3.5A
Maxi Spring 132 Series
± 2%
0.015ohm
1.02GHz
10.55mm
6.1mm
5.97mm
2287127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.360
10+
CHF 1.700
50+
CHF 1.570
100+
CHF 1.250
200+
CHF 1.160
More Pricing...
Min: 1 / Mult: 1
150nH
1.2A
Midi Spring 1812SMS Series
± 2%
0.033ohm
750MHz
4.95mm
3.56mm
4.2mm
2343747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.300
200+
CHF 1.230
600+
CHF 1.130
Min: 100 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
3517137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.741
10+
CHF 0.606
50+
CHF 0.548
100+
CHF 0.485
200+
CHF 0.448
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
WE-CAIR Series
± 5%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
2287143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.030
10+
CHF 2.070
25+
CHF 1.860
50+
CHF 1.730
100+
CHF 1.590
More Pricing...
Min: 1 / Mult: 1
160nH
5.7A
2222SQ Series
± 2%
0.00825ohm
1GHz
7.37mm
5.59mm
5.69mm
2343725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.350
10+
CHF 1.520
25+
CHF 1.210
50+
CHF 1.130
100+
CHF 1.040
Min: 1 / Mult: 1
46.5nH
25.5A
1010VS Series
± 20%
0.00162ohm
526MHz
10mm
10mm
4.1mm
2287177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.902
200+
CHF 0.848
700+
CHF 0.794
Min: 100 / Mult: 1
18.5nH
4A
Mini Spring AxxT Series
± 5%
0.0039ohm
2.5GHz
3.94mm
4.45mm
3.15mm
2286628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.320
250+
CHF 0.989
500+
CHF 0.951
1000+
CHF 0.880
2000+
CHF 0.808
Min: 100 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.620
10+
CHF 1.790
50+
CHF 1.610
200+
CHF 1.240
400+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
222nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
730MHz
10.55mm
6.1mm
5.97mm
2287177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.210
10+
CHF 1.430
50+
CHF 1.170
100+
CHF 0.902
200+
CHF 0.848
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
Mini Spring AxxT Series
± 5%
0.0039ohm
2.5GHz
3.94mm
4.45mm
3.15mm
2373908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.524
50+
CHF 0.447
250+
CHF 0.423
500+
CHF 0.403
1000+
CHF 0.397
More Pricing...
Min: 5 / Mult: 5
3.85nH
1.6A
AL Series
± 2%
0.006ohm
7.5GHz
2.21mm
1.42mm
1.37mm
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.290
10+
CHF 1.830
50+
CHF 1.760
100+
CHF 1.700
200+
CHF 1.630
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 5%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2299827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
700+
CHF 1.040
Min: 700 / Mult: 700
12.5nH
4A
Mini Spring AxxT Series
± 2%
0.0034ohm
3.3GHz
3.94mm
2.79mm
3.15mm
2286628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.760
50+
CHF 1.320
250+
CHF 0.989
500+
CHF 0.951
1000+
CHF 0.880
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.850
10+
CHF 1.960
50+
CHF 1.800
100+
CHF 1.480
200+
CHF 1.440
More Pricing...
Min: 1 / Mult: 1
82nH
5.6A
1515SQ Series
± 2%
0.0094ohm
1.79GHz
5.84mm
3.56mm
3.73mm
2343738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.580
10+
CHF 1.790
50+
CHF 1.650
100+
CHF 1.340
200+
CHF 1.230
More Pricing...
Min: 1 / Mult: 1
33nH
4.8A
1111SQ Series
± 2%
0.0095ohm
2.3GHz
2.92mm
2.67mm
2.79mm
76-100 of 576 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account