Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A3N85GTR
Order Code2373908
Product RangeAL Series
Technical Datasheet
287 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.524 |
50+ | CHF 0.447 |
250+ | CHF 0.423 |
500+ | CHF 0.403 |
1000+ | CHF 0.397 |
2000+ | CHF 0.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A3N85GTR
Order Code2373908
Product RangeAL Series
Technical Datasheet
Inductance3.85nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max0.006ohm
Self Resonant Frequency7.5GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
3.85nH
Product Range
AL Series
DC Resistance Max
0.006ohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7.5GHz
Product Width
1.42mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for AL05A3N85GTR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability