ex VAT

RFB1010 Series Radial Leaded Power Inductors:

1,527 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457930

RoHS

Each
1+
CHF 1.550
5+
CHF 1.410
10+
CHF 1.200
25+
CHF 1.010
50+
CHF 0.893
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
2725280

RoHS

Date/Lot Code

Each
1+
CHF 0.537
5+
CHF 0.488
10+
CHF 0.439
25+
CHF 0.353
50+
CHF 0.320
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
3290991

RoHS

Each
1+
CHF 0.987
10+
CHF 0.815
50+
CHF 0.707
Min: 1 / Mult: 1
SBC Series
-
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
1848267

RoHS

Date/Lot Code

Each
1+
CHF 0.778
10+
CHF 0.762
50+
CHF 0.725
100+
CHF 0.621
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2457562

RoHS

Each
1+
CHF 1.340
10+
CHF 0.722
25+
CHF 0.656
50+
CHF 0.604
100+
CHF 0.471
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
2457801

RoHS

Date/Lot Code

Each
1+
CHF 1.810
5+
CHF 1.210
10+
CHF 1.170
25+
CHF 0.950
50+
CHF 0.940
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
3291040

RoHS

Each
1+
CHF 1.650
Min: 1 / Mult: 1
SBC Series
-
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
CHF 0.448
5+
CHF 0.409
10+
CHF 0.370
25+
CHF 0.297
50+
CHF 0.284
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
CHF 2.490
10+
CHF 2.040
50+
CHF 1.680
100+
CHF 1.240
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3290927

RoHS

Each
1+
CHF 0.841
10+
CHF 0.694
50+
CHF 0.662
Min: 1 / Mult: 1
SBC Series
-
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
1864354

RoHS

Each
5+
CHF 0.626
50+
CHF 0.377
250+
CHF 0.274
500+
CHF 0.244
Min: 5 / Mult: 5
MCSCH110 Series
-
10mH
Unshielded
5.3A
-
0.022ohm
± 20%
2457777

RoHS

Date/Lot Code

Each
1+
CHF 1.780
5+
CHF 1.450
10+
CHF 1.220
25+
CHF 1.030
50+
CHF 1.020
Min: 1 / Mult: 1
RFB0810 Series
-
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
3011814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.970
10+
CHF 1.840
50+
CHF 1.600
100+
CHF 1.460
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.5A
4A
0.08ohm
± 20%
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.680
10+
CHF 1.570
50+
CHF 1.360
100+
CHF 1.340
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.820
10+
CHF 1.710
50+
CHF 1.410
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3011750

RoHS

Date/Lot Code

Each
1+
CHF 2.490
10+
CHF 2.040
50+
CHF 1.680
100+
CHF 1.240
Min: 1 / Mult: 1
SBCP Series
-
1.2µH
Unshielded
5.2A
24.3A
0.02ohm
± 30%
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
CHF 3.440
3+
CHF 3.280
5+
CHF 3.110
10+
CHF 2.750
20+
CHF 2.650
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
2457704

RoHS

Date/Lot Code

Each
1+
CHF 1.590
5+
CHF 1.150
10+
CHF 1.020
25+
CHF 0.811
50+
CHF 0.795
Min: 1 / Mult: 1
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
2457823

RoHS

Date/Lot Code

Each
1+
CHF 1.670
5+
CHF 1.430
10+
CHF 1.220
25+
CHF 1.020
50+
CHF 1.010
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.590
10+
CHF 1.310
50+
CHF 1.150
100+
CHF 1.020
Min: 1 / Mult: 1
SBCP Series
-
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
2725258

RoHS

Date/Lot Code

Each
1+
CHF 0.536
5+
CHF 0.487
10+
CHF 0.437
25+
CHF 0.390
50+
CHF 0.382
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
3011737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.150
10+
CHF 2.030
50+
CHF 1.710
Min: 1 / Mult: 1
SBCP Series
-
470µH
Unshielded
660mA
1.4A
0.76ohm
± 10%
3011766

RoHS

Each
1+
CHF 2.490
10+
CHF 2.040
50+
CHF 1.680
100+
CHF 1.550
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
220mA
380mA
7.17ohm
± 10%
3011764

RoHS

Each
1+
CHF 2.120
10+
CHF 1.730
50+
CHF 1.430
100+
CHF 1.150
Min: 1 / Mult: 1
SBCP Series
-
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
3011754

RoHS

Each
1+
CHF 2.520
10+
CHF 2.060
50+
CHF 1.700
100+
CHF 1.230
Min: 1 / Mult: 1
SBCP Series
-
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
1-25 of 1527 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account