0
0 ItemsCHF0.00
ex VAT
ex VAT

HS Series Lithium-Ion / Hybrid Capacitors:

87 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Switzerland. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3414867

RoHS

Each
1+
CHF 6.980
5+
CHF 5.900
10+
CHF 5.650
25+
CHF 5.400
50+
CHF 4.930
More Pricing...
Min: 1 / Mult: 1
3.8V
100F
-
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
Hy-Cap VPC1030 Series
-25°C
85°C
3527066

RoHS

Each
1+
CHF 4.010
5+
CHF 3.900
10+
CHF 3.320
20+
CHF 3.000
40+
CHF 2.860
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3527065

RoHS

Each
1+
CHF 4.010
5+
CHF 3.700
10+
CHF 3.320
20+
CHF 3.000
40+
CHF 2.860
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
CHF 6.420
5+
CHF 5.350
10+
CHF 5.310
20+
CHF 4.810
40+
CHF 4.360
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524138

RoHS

Each
1+
CHF 7.220
5+
CHF 5.970
10+
CHF 5.690
20+
CHF 5.410
40+
CHF 4.900
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524136

RoHS

Each
1+
CHF 14.920
3+
CHF 13.370
5+
CHF 12.330
10+
CHF 12.120
20+
CHF 10.980
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524135

RoHS

Each
1+
CHF 13.480
5+
CHF 11.150
10+
CHF 10.100
20+
CHF 9.150
40+
CHF 7.960
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
CHF 17.270
3+
CHF 15.490
5+
CHF 14.040
10+
CHF 13.380
20+
CHF 12.710
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4574988

RoHS

Each
1+
CHF 3.740
50+
CHF 2.410
100+
CHF 2.160
250+
CHF 1.860
500+
CHF 1.700
More Pricing...
Min: 1 / Mult: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
CHF 35.430
10+
CHF 25.440
50+
CHF 19.840
100+
CHF 18.040
200+
CHF 17.680
More Pricing...
Min: 1 / Mult: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
CHF 15.670
10+
CHF 11.310
50+
CHF 8.700
100+
CHF 8.310
200+
CHF 7.920
More Pricing...
Min: 1 / Mult: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+
CHF 13.880
10+
CHF 10.020
50+
CHF 7.700
100+
CHF 7.360
200+
CHF 7.010
More Pricing...
Min: 1 / Mult: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
CHF 5.080
50+
CHF 3.670
100+
CHF 3.290
250+
CHF 2.830
500+
CHF 2.570
More Pricing...
Min: 1 / Mult: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
CHF 7.680
10+
CHF 6.250
50+
CHF 4.970
100+
CHF 4.260
200+
CHF 3.900
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4305525

RoHS

Each
1+
CHF 13.480
5+
CHF 12.690
10+
CHF 10.100
20+
CHF 9.630
40+
CHF 8.850
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
-
0.14ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HSL Series
-25°C
60°C
4305520

RoHS

Each
1+
CHF 3.580
5+
CHF 3.150
10+
CHF 2.710
20+
CHF 2.550
40+
CHF 2.280
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4574982

RoHS

Each
1+
CHF 2.940
50+
CHF 1.750
100+
CHF 1.550
250+
CHF 1.390
500+
CHF 1.190
More Pricing...
Min: 1 / Mult: 1
3.8V
8F
250mA
1.2ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2.6mm
6.3mm
12mm
HSHXXXX Series
-25°C
70°C
4574986

RoHS

Each
1+
CHF 3.430
50+
CHF 2.200
100+
CHF 1.950
250+
CHF 1.700
500+
CHF 1.550
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
HSHXXXX Series
-25°C
70°C
4574992

RoHS

Each
1+
CHF 7.200
50+
CHF 4.660
100+
CHF 3.990
250+
CHF 3.640
500+
CHF 3.300
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
4574987

RoHS

Each
1+
CHF 3.520
50+
CHF 2.260
100+
CHF 2.000
250+
CHF 1.730
500+
CHF 1.590
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
16mm
HSHXXXX Series
-25°C
70°C
4575001

RoHS

Each
1+
CHF 44.390
10+
CHF 35.290
50+
CHF 27.530
100+
CHF 25.030
200+
CHF 24.520
More Pricing...
Min: 1 / Mult: 1
3.8V
1400F
31A
0.028ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
60mm
HSHXXXX Series
-25°C
70°C
4543842

RoHS

Each
1+
CHF 3.220
5+
CHF 2.860
10+
CHF 2.510
20+
CHF 2.320
40+
CHF 2.090
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HS Series
-15°C
70°C
4305524

RoHS

Each
1+
CHF 4.000
5+
CHF 3.460
10+
CHF 2.920
20+
CHF 2.760
40+
CHF 2.610
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
-
0.65ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
HSL Series
-25°C
60°C
4543854

RoHS

Each
1+
CHF 7.090
5+
CHF 6.250
10+
CHF 5.870
20+
CHF 5.320
40+
CHF 4.810
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HS Series
-15°C
70°C
4574993

RoHS

Each
1+
CHF 7.810
10+
CHF 6.360
50+
CHF 5.060
200+
CHF 4.340
400+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account